Technical Document
Specifications
Brand
JSPAttachment Type
Headband
Series
Sonis
Single Number Rating SNR
32dB
Bluetooth
No
Colour
Orange
Ear Defender Type
Ear Defender
FM Radio
No
Push to Talk Button
No
Standards Met
CE, EN 352-1
Folding
No
Country of Origin
United Kingdom
AED 173.04
AED 173.04 Each (ex VAT)
AED 181.69
AED 181.69 Each (inc. VAT)
1
AED 173.04
AED 173.04 Each (ex VAT)
AED 181.69
AED 181.69 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
JSPAttachment Type
Headband
Series
Sonis
Single Number Rating SNR
32dB
Bluetooth
No
Colour
Orange
Ear Defender Type
Ear Defender
FM Radio
No
Push to Talk Button
No
Standards Met
CE, EN 352-1
Folding
No
Country of Origin
United Kingdom