Technical Document
Specifications
Brand
JSPAttachment Type
Helmet
Series
001-100
Single Number Rating SNR
26dB
Colour
Black
Ear Defender Type
Ear Defender
Active Noise Protection
No
Country of Origin
China
Product details
Contour Helmet Mounted Hearing Defender
Spring Loaded arms
Excellent fit to the ear
Stand off clearly from the head when not in use
SNR = 26
Standards
EN352-3
AED 193.72
AED 193.72 Each (ex VAT)
AED 203.41
AED 203.41 Each (inc. VAT)
1
AED 193.72
AED 193.72 Each (ex VAT)
AED 203.41
AED 203.41 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 6 | AED 193.72 |
7 - 14 | AED 189.74 |
15 - 39 | AED 187.11 |
40+ | AED 181.02 |
Technical Document
Specifications
Brand
JSPAttachment Type
Helmet
Series
001-100
Single Number Rating SNR
26dB
Colour
Black
Ear Defender Type
Ear Defender
Active Noise Protection
No
Country of Origin
China
Product details
Contour Helmet Mounted Hearing Defender
Spring Loaded arms
Excellent fit to the ear
Stand off clearly from the head when not in use
SNR = 26
Standards
EN352-3