Technical Document
Specifications
Brand
JSPResistant To
Impact
Guard Type
Brow, Chin
Flip Up
Yes
Body Colour
Yellow
Length
200mm
Shield Material
PC
Lens Colour
Black
Sweatband
Yes
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 368.81
AED 368.81 Each (ex VAT)
AED 387.25
AED 387.25 Each (inc. VAT)
JSP Black Flip Up PC Face Shield with Brow, Chin Guard , Resistant To Impact
1
AED 368.81
AED 368.81 Each (ex VAT)
AED 387.25
AED 387.25 Each (inc. VAT)
JSP Black Flip Up PC Face Shield with Brow, Chin Guard , Resistant To Impact
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
JSPResistant To
Impact
Guard Type
Brow, Chin
Flip Up
Yes
Body Colour
Yellow
Length
200mm
Shield Material
PC
Lens Colour
Black
Sweatband
Yes
Country of Origin
United Kingdom