JSP EVOLite Red Safety Helmet, Ventilated

RS Stock No.: 269-4271Brand: JSPManufacturers Part No.: AJB170-000-600
brand-logo
View all in Hard Hats

Technical Document

Specifications

Brand

JSP

Colour

Red

Chin Strap Included

No

Vented

Yes

Integrated Eye Shield

No

Adustable Size

No

Material

ABS

Accessory Slots

Yes

Lining

No

Peak Type

Standard

Rain Gutter

No

Complies with EN 397

Yes

Range

EVOLite

Standards Met

EN397

Product Type

Safety Helmet

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 231.63

AED 231.63 Each (ex VAT)

AED 243.21

AED 243.21 Each (inc. VAT)

JSP EVOLite Red Safety Helmet, Ventilated

AED 231.63

AED 231.63 Each (ex VAT)

AED 243.21

AED 243.21 Each (inc. VAT)

JSP EVOLite Red Safety Helmet, Ventilated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

JSP

Colour

Red

Chin Strap Included

No

Vented

Yes

Integrated Eye Shield

No

Adustable Size

No

Material

ABS

Accessory Slots

Yes

Lining

No

Peak Type

Standard

Rain Gutter

No

Complies with EN 397

Yes

Range

EVOLite

Standards Met

EN397

Product Type

Safety Helmet

Country of Origin

United Kingdom