Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

JSP EVO3 Red Safety Helmet, Adjustable, Ventilated

RS Stock No.: 907-6172Brand: JSPManufacturers Part No.: AJF160-000-600
brand-logo
View all in Hard Hats

Technical Document

Specifications

Brand

JSP

Colour

Red

Chin Strap Included

No

Vented

Yes

Integrated Eye Shield

No

Adustable Size

Yes

Material

HPPE

Accessory Slots

Yes

Lining

No

Integral Sweatband

Yes

Peak Type

Standard

Rain Gutter

No

Complies with EN 397

Yes

Range

EVO3

Product Type

Safety Helmet

Standards Met

EN397

Country of Origin

United Kingdom

Product details

EVO3® Industrial Safety Helmet Vented

The EVO3® Comfort Plus™ helmet combines a super strong shell for superior all day protection in the widest range of environments, with the comfort benefits of the new Evolution® 3D Adjustment™ harness system.

UV stabilised HDPE shell
6-point terylene cradle harness system
Chamlon™ sweat band for maximum sweat absorption
OneTouch™ slip ratchet adjustment
3D Precision fitting using the unique 1-2-3 point harness depth settings
Standard peak
Universal slots for fitting of a range of Surefit™ safety visors and ear defenders

Standards

EN397, EN 50365 Class 0 10kV standard, ANSI/ISEA Z89, ГOCT P 50460-92

Stock information temporarily unavailable.

AED 251.42

AED 251.42 Each (ex VAT)

AED 263.99

AED 263.99 Each (inc. VAT)

JSP EVO3 Red Safety Helmet, Adjustable, Ventilated

AED 251.42

AED 251.42 Each (ex VAT)

AED 263.99

AED 263.99 Each (inc. VAT)

JSP EVO3 Red Safety Helmet, Adjustable, Ventilated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

JSP

Colour

Red

Chin Strap Included

No

Vented

Yes

Integrated Eye Shield

No

Adustable Size

Yes

Material

HPPE

Accessory Slots

Yes

Lining

No

Integral Sweatband

Yes

Peak Type

Standard

Rain Gutter

No

Complies with EN 397

Yes

Range

EVO3

Product Type

Safety Helmet

Standards Met

EN397

Country of Origin

United Kingdom

Product details

EVO3® Industrial Safety Helmet Vented

The EVO3® Comfort Plus™ helmet combines a super strong shell for superior all day protection in the widest range of environments, with the comfort benefits of the new Evolution® 3D Adjustment™ harness system.

UV stabilised HDPE shell
6-point terylene cradle harness system
Chamlon™ sweat band for maximum sweat absorption
OneTouch™ slip ratchet adjustment
3D Precision fitting using the unique 1-2-3 point harness depth settings
Standard peak
Universal slots for fitting of a range of Surefit™ safety visors and ear defenders

Standards

EN397, EN 50365 Class 0 10kV standard, ANSI/ISEA Z89, ГOCT P 50460-92