JSP General PPE Combination Kit Containing Clear HC & Anti-Mist Lens, Filter x 3, Goggles, White Holder

RS Stock No.: 689-9679Brand: JSPManufacturers Part No.: ASG129-121-100
brand-logo
View all in PPE Combination Kits

Technical Document

Specifications

Brand

JSP

Kit Contents

Clear HC & Anti-Mist Lens, Filter x 3, Goggles, White Holder

Protection Type

General

Product details

Filterspec

The new Filterspec is a unique combination of Safety spectacle and disposable respirator.

Stylish spectacle design
Fully adjustable frame for maximum comfort and security
6.5 base, one-piece lens offers optimal coverage
Anti-mist and Anti-scratch coating on lens
Disposable filter mask
Reusable filter holder for an economical PPE solution
Lightweight
Exhale valve for increased filter element longevity
Filterspec is supplied with 3 filter elements
Additional filters available separately see Stock no 689-9673 and 689-9682

Standards

EN166:2001 CLASS 1, EN827.1999 CLASS 2

AED 176.66

AED 176.66 Each (ex VAT)

AED 185.49

AED 185.49 Each (inc. VAT)

JSP General PPE Combination Kit Containing Clear HC & Anti-Mist Lens, Filter x 3, Goggles, White Holder

AED 176.66

AED 176.66 Each (ex VAT)

AED 185.49

AED 185.49 Each (inc. VAT)

JSP General PPE Combination Kit Containing Clear HC & Anti-Mist Lens, Filter x 3, Goggles, White Holder

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

JSP

Kit Contents

Clear HC & Anti-Mist Lens, Filter x 3, Goggles, White Holder

Protection Type

General

Product details

Filterspec

The new Filterspec is a unique combination of Safety spectacle and disposable respirator.

Stylish spectacle design
Fully adjustable frame for maximum comfort and security
6.5 base, one-piece lens offers optimal coverage
Anti-mist and Anti-scratch coating on lens
Disposable filter mask
Reusable filter holder for an economical PPE solution
Lightweight
Exhale valve for increased filter element longevity
Filterspec is supplied with 3 filter elements
Additional filters available separately see Stock no 689-9673 and 689-9682

Standards

EN166:2001 CLASS 1, EN827.1999 CLASS 2