Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

JSP FAR0103 Front, Rear Attachment Safety Harness, 136kg Max, Universal

RS Stock No.: 861-0434Brand: JSPManufacturers Part No.: FAR0103
brand-logo
View all in Safety Harnesses

Technical Document

Specifications

Brand

JSP

Harness Size

Universal

Harness Attachment Point

Front, Rear

Weight Capacity

136kg

Belt Included

No Belt

Adjustable Straps

Chest, Leg

Buckle Type

Pass Through

Hi-Vis

No

Reflective

No

Padding

None

Harness Colour

Black

Fastener Material

Aluminium

Adjustable Leg Straps

Yes

Adjustable Chest Straps

Yes

Front Attachment

Yes

Stretchable Harness

Yes

Country of Origin

India

Product details

Kits & Equipment

Stock information temporarily unavailable.

P.O.A.

JSP FAR0103 Front, Rear Attachment Safety Harness, 136kg Max, Universal

P.O.A.

JSP FAR0103 Front, Rear Attachment Safety Harness, 136kg Max, Universal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

JSP

Harness Size

Universal

Harness Attachment Point

Front, Rear

Weight Capacity

136kg

Belt Included

No Belt

Adjustable Straps

Chest, Leg

Buckle Type

Pass Through

Hi-Vis

No

Reflective

No

Padding

None

Harness Colour

Black

Fastener Material

Aluminium

Adjustable Leg Straps

Yes

Adjustable Chest Straps

Yes

Front Attachment

Yes

Stretchable Harness

Yes

Country of Origin

India

Product details

Kits & Equipment