Technical Document
Specifications
Brand
JSPHarness Size
Universal
Harness Attachment Point
Front, Rear
Weight Capacity
136kg
Belt Included
No Belt
Adjustable Straps
Chest, Leg, Shoulder
Buckle Type
Pass Through
Hi-Vis
No
Reflective
No
Padding
None
Harness Colour
Black, Grey
Fastener Material
Aluminium
Adjustable Leg Straps
Yes
Adjustable Chest Straps
Yes
Front Attachment
Yes
Stretchable Harness
No
Adjustable Shoulder Straps
Yes
Country of Origin
India
Product details
Pioneer™ 2-Point Harness
Pioneer 2-point full body harness
With one dorsal attachment D-ring and front textile loops for fall arrest
Chest, shoulder and leg straps adjustable
For all sizes up to a weight of 136 Kg
Parachute Buckle
Sit Strap
Polyester webbing 44 mm
Breaking strength 23 kN
Weight 1155 g
Standards
EN 361:2002; CE
Kits & Equipment
AED 493.40
AED 493.40 Each (ex VAT)
AED 518.07
AED 518.07 Each (inc. VAT)
1
AED 493.40
AED 493.40 Each (ex VAT)
AED 518.07
AED 518.07 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
JSPHarness Size
Universal
Harness Attachment Point
Front, Rear
Weight Capacity
136kg
Belt Included
No Belt
Adjustable Straps
Chest, Leg, Shoulder
Buckle Type
Pass Through
Hi-Vis
No
Reflective
No
Padding
None
Harness Colour
Black, Grey
Fastener Material
Aluminium
Adjustable Leg Straps
Yes
Adjustable Chest Straps
Yes
Front Attachment
Yes
Stretchable Harness
No
Adjustable Shoulder Straps
Yes
Country of Origin
India
Product details
Pioneer™ 2-Point Harness
Pioneer 2-point full body harness
With one dorsal attachment D-ring and front textile loops for fall arrest
Chest, shoulder and leg straps adjustable
For all sizes up to a weight of 136 Kg
Parachute Buckle
Sit Strap
Polyester webbing 44 mm
Breaking strength 23 kN
Weight 1155 g
Standards
EN 361:2002; CE