Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

JSP FAR0403 Front, Rear, Sides Attachment Safety Harness, 136kg Max, Universal

RS Stock No.: 861-0456Brand: JSPManufacturers Part No.: FAR0403
brand-logo
View all in Safety Harnesses

Technical Document

Specifications

Brand

JSP

Harness Size

Universal

Harness Attachment Point

Front, Rear, Sides

Weight Capacity

136kg

Belt Included

With Belt

Adjustable Straps

Chest, Leg, Shoulder

Buckle Type

Quick Connect

Hi-Vis

No

Reflective

No

Padding

Back, Leg, Shoulder

Harness Colour

Black, Red

Fastener Material

Aluminium

Adjustable Leg Straps

Yes

Adjustable Chest Straps

Yes

Adjustable Shoulder Straps

Yes

Front Attachment

Yes

Stretchable Harness

No

Country of Origin

India

Product details

K2™ 5-Point Harness

K2 5-point full body harness
With one dorsal attachment D-ring for fall arrest
Two front attachment D-ring at chest for fall arrest
Two lateral D-rings at waist for positioning
One front D-ring at waist for rope access
Shoulder and leg straps adjustable
Comfortable anti-tangel AirMesh on the shoulder,leg and belt area
Quick release buckles
Sit Strap
Polyester webbing 44 mm
Breaking strength: 23 kN (for harness), 30 kN (for belt)
Weight 2410 g

Standards

EN 361:2002; EN 358:1999; EN 813:2008; CE

Kits & Equipment

Stock information temporarily unavailable.

AED 1,858.45

AED 1,858.45 Each (ex VAT)

AED 1,951.37

AED 1,951.37 Each (inc. VAT)

JSP FAR0403 Front, Rear, Sides Attachment Safety Harness, 136kg Max, Universal

AED 1,858.45

AED 1,858.45 Each (ex VAT)

AED 1,951.37

AED 1,951.37 Each (inc. VAT)

JSP FAR0403 Front, Rear, Sides Attachment Safety Harness, 136kg Max, Universal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

JSP

Harness Size

Universal

Harness Attachment Point

Front, Rear, Sides

Weight Capacity

136kg

Belt Included

With Belt

Adjustable Straps

Chest, Leg, Shoulder

Buckle Type

Quick Connect

Hi-Vis

No

Reflective

No

Padding

Back, Leg, Shoulder

Harness Colour

Black, Red

Fastener Material

Aluminium

Adjustable Leg Straps

Yes

Adjustable Chest Straps

Yes

Adjustable Shoulder Straps

Yes

Front Attachment

Yes

Stretchable Harness

No

Country of Origin

India

Product details

K2™ 5-Point Harness

K2 5-point full body harness
With one dorsal attachment D-ring for fall arrest
Two front attachment D-ring at chest for fall arrest
Two lateral D-rings at waist for positioning
One front D-ring at waist for rope access
Shoulder and leg straps adjustable
Comfortable anti-tangel AirMesh on the shoulder,leg and belt area
Quick release buckles
Sit Strap
Polyester webbing 44 mm
Breaking strength: 23 kN (for harness), 30 kN (for belt)
Weight 2410 g

Standards

EN 361:2002; EN 358:1999; EN 813:2008; CE

Kits & Equipment