Technical Document
Specifications
Brand
JSPApplication
Construction
Kit Weight Capacity
136kg
Harness Attachment Point
Front, Rear
Adjustable Straps
Chest, Leg
Connecting Element
SRL
Connecting Element Length
2m
Anchorage Sling
No
Bag Included
Yes
Kit Contents
Harness, Retractable Fall Limiter, Rucksack
Country of Origin
India
Product details
Kits & Equipment
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
JSPApplication
Construction
Kit Weight Capacity
136kg
Harness Attachment Point
Front, Rear
Adjustable Straps
Chest, Leg
Connecting Element
SRL
Connecting Element Length
2m
Anchorage Sling
No
Bag Included
Yes
Kit Contents
Harness, Retractable Fall Limiter, Rucksack
Country of Origin
India
Product details