Technical Document
Specifications
Brand
JSPCapacity
95L
Colour
Green
Material
PP
Diameter
660mm
Height
660mm
Lid
Yes
Country of Origin
United Kingdom
You may be interested in
Rubbermaid Commercial Products Slim Jim 68L Yellow Pedal PE Waste BinBrand: Rubbermaid Commercial Products
AED 1,961.07Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
JSP 95L Green PP Waste Bin
1
P.O.A.
JSP 95L Green PP Waste Bin
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Rubbermaid Commercial Products Slim Jim 68L Yellow Pedal PE Waste BinBrand: Rubbermaid Commercial Products
AED 1,961.07Each (ex VAT)
Technical Document
Specifications
Brand
JSPCapacity
95L
Colour
Green
Material
PP
Diameter
660mm
Height
660mm
Lid
Yes
Country of Origin
United Kingdom
You may be interested in
Rubbermaid Commercial Products Slim Jim 68L Yellow Pedal PE Waste BinBrand: Rubbermaid Commercial Products
AED 1,961.07Each (ex VAT)