JSP Red PP Folding Barrier

RS Stock No.: 755-9824Brand: JSPManufacturers Part No.: KBC023-000-600
brand-logo
View all in Safety Barriers

Technical Document

Specifications

Brand

JSP

Barrier Type

Folding Barrier

Colour

Red

Material

PP

Barrier Height

1m

Height

1 m

Width

840mm

Country of Origin

United Kingdom

Product details

Gated Workgate System Reflective Red Panels

Flexible looped coupling clips
sturdy and stable once in position
Ideal for use with short duration works
Weight: 2.85kg per barrier
Dimensions: 100x84cm per barrier
Conforms to BS873: Part 6: Designation 2 when fitted with an appropriate reflective panel
For base to suit work gates see stock number 755-9827

You may be interested in
RS PRO Red Polypropylene Folding Barrier
AED 1,295.32Each (ex VAT)
JSP Red PP Folding Barrier
AED 1,586.67Each (ex VAT)
Stock information temporarily unavailable.

AED 1,825.74

AED 1,825.74 Each (ex VAT)

AED 1,917.03

AED 1,917.03 Each (inc. VAT)

JSP Red PP Folding Barrier

AED 1,825.74

AED 1,825.74 Each (ex VAT)

AED 1,917.03

AED 1,917.03 Each (inc. VAT)

JSP Red PP Folding Barrier
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Red Polypropylene Folding Barrier
AED 1,295.32Each (ex VAT)
JSP Red PP Folding Barrier
AED 1,586.67Each (ex VAT)

Technical Document

Specifications

Brand

JSP

Barrier Type

Folding Barrier

Colour

Red

Material

PP

Barrier Height

1m

Height

1 m

Width

840mm

Country of Origin

United Kingdom

Product details

Gated Workgate System Reflective Red Panels

Flexible looped coupling clips
sturdy and stable once in position
Ideal for use with short duration works
Weight: 2.85kg per barrier
Dimensions: 100x84cm per barrier
Conforms to BS873: Part 6: Designation 2 when fitted with an appropriate reflective panel
For base to suit work gates see stock number 755-9827

You may be interested in
RS PRO Red Polypropylene Folding Barrier
AED 1,295.32Each (ex VAT)
JSP Red PP Folding Barrier
AED 1,586.67Each (ex VAT)