Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

JST Female SVH to Female SVH Crimped Wire, 300mm, 0.50mm²

RS Stock No.: 166-7298Brand: JSTManufacturers Part No.: 01SVHSVH-20L-300
brand-logo
View all in Crimped Wire

Technical Document

Specifications

Brand

JST

Crimp Terminal 1

SVH

Series

VH

Crimp Terminal 2

SVH

Crimp Terminal 1 Gender

Female

Crimp Terminal 2 Gender

Female

Wire Size

0.50mm²

Cable Length

300mm

Contact Plating

Tin

Country of Origin

United Kingdom

Product details

JST PCB Connector Housings - VH Series

Our range of connector housings from JST forms part of the VH connector series. These housings provide a quality receptacle for connectors when they are mounted to a printed circuit board. Common applications for these housings are within household appliances such as white goods, they can also be used within the industrial sector and within networking and storage systems.

Features & Benefits

• Wire to board applications
• Compact and durable
• Rating UL 94V-0
• White/neutral in colour
• Proven box contact that can be used in a wide variety of applications
• Large capacity
• Secure contact and mounting

3.96mm Wire-to-Board Connectors, JST VH Series

The VH Series of 3.96mm pitch wire-to-board connectors from JST are capable of carrying large currents in a compact connector size. Design features include box contacts, polarized housings and secure locking mechanisms.

Stock information temporarily unavailable.

AED 1,732.50

AED 1.732 Each (In a Bag of 1000) (ex VAT)

AED 1,819.12

AED 1.819 Each (In a Bag of 1000) (inc. VAT)

JST Female SVH to Female SVH Crimped Wire, 300mm, 0.50mm²

AED 1,732.50

AED 1.732 Each (In a Bag of 1000) (ex VAT)

AED 1,819.12

AED 1.819 Each (In a Bag of 1000) (inc. VAT)

JST Female SVH to Female SVH Crimped Wire, 300mm, 0.50mm²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

JST

Crimp Terminal 1

SVH

Series

VH

Crimp Terminal 2

SVH

Crimp Terminal 1 Gender

Female

Crimp Terminal 2 Gender

Female

Wire Size

0.50mm²

Cable Length

300mm

Contact Plating

Tin

Country of Origin

United Kingdom

Product details

JST PCB Connector Housings - VH Series

Our range of connector housings from JST forms part of the VH connector series. These housings provide a quality receptacle for connectors when they are mounted to a printed circuit board. Common applications for these housings are within household appliances such as white goods, they can also be used within the industrial sector and within networking and storage systems.

Features & Benefits

• Wire to board applications
• Compact and durable
• Rating UL 94V-0
• White/neutral in colour
• Proven box contact that can be used in a wide variety of applications
• Large capacity
• Secure contact and mounting

3.96mm Wire-to-Board Connectors, JST VH Series

The VH Series of 3.96mm pitch wire-to-board connectors from JST are capable of carrying large currents in a compact connector size. Design features include box contacts, polarized housings and secure locking mechanisms.