SUR 2 way harness 1-1

RS Stock No.: 177-4567Brand: JSTManufacturers Part No.: 02SUR-02SUR-32W150
View all in Wire to Board Cables

Technical Document

Specifications

Brand

JST

Connector 1

SUR

Connector 2

SUR

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

2

Connector 2 Number of Contacts

2

Pitch

0.8mm

Connector B Number of Contacts

2

Connector B

SUR

Connector A Number of Contacts

2

Connector A

SUR

Connector A Gender

Female

Connector B Gender

Female

Country of Origin

United States

Stock information temporarily unavailable.

AED 11.18

AED 11.18 Each (ex VAT)

AED 11.74

AED 11.74 Each (inc. VAT)

SUR 2 way harness 1-1

AED 11.18

AED 11.18 Each (ex VAT)

AED 11.74

AED 11.74 Each (inc. VAT)

SUR 2 way harness 1-1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 11.18
10 - 24AED 9.66
25 - 49AED 8.61
50 - 99AED 7.61
100+AED 6.93

Technical Document

Specifications

Brand

JST

Connector 1

SUR

Connector 2

SUR

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

2

Connector 2 Number of Contacts

2

Pitch

0.8mm

Connector B Number of Contacts

2

Connector B

SUR

Connector A Number of Contacts

2

Connector A

SUR

Connector A Gender

Female

Connector B Gender

Female

Country of Origin

United States