Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

JST, SJN Male Connector Housing, 2mm Pitch, 9 Way, 1 Row Side Entry

RS Stock No.: 820-1201Brand: JSTManufacturers Part No.: 09P-SJN
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Brand

JST

Number Of Contacts

9

Number Of Rows

1

Pitch

2mm

Gender

Male

Mounting Type

PCB Mount

Series

SJN

For Use With

SJN Series Crimp Style Connector

Body Orientation

Side Entry

Length

18.4mm

Width

2.8mm

Housing Material

Polyamide

Product details

2.0mm Board-In - JST SJN Connector Housings

The SJN Series of Board-In Side Entry Connector Housings are UL 94V-0 rated and natural (White) coloured. For SJN Contacts and pre-wired cable assemblies see stock number 820-1208 typical.

2.0mm Board-In - JST Side Entry SJN Connector

The JST 2.0mm Board-In Side Entry SJN Series allows for permanent direct Wire-to Board connection with an above board height of only 2.8mm and a thickness of 4.9mm.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 3.68

AED 0.368 Each (In a Pack of 10) (ex VAT)

AED 3.86

AED 0.386 Each (In a Pack of 10) (inc. VAT)

JST, SJN Male Connector Housing, 2mm Pitch, 9 Way, 1 Row Side Entry
Select packaging type

AED 3.68

AED 0.368 Each (In a Pack of 10) (ex VAT)

AED 3.86

AED 0.386 Each (In a Pack of 10) (inc. VAT)

JST, SJN Male Connector Housing, 2mm Pitch, 9 Way, 1 Row Side Entry
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 240AED 0.368AED 3.68
250 - 990AED 0.262AED 2.62
1000 - 2490AED 0.262AED 2.62
2500 - 4990AED 0.262AED 2.62
5000+AED 0.262AED 2.62

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

JST

Number Of Contacts

9

Number Of Rows

1

Pitch

2mm

Gender

Male

Mounting Type

PCB Mount

Series

SJN

For Use With

SJN Series Crimp Style Connector

Body Orientation

Side Entry

Length

18.4mm

Width

2.8mm

Housing Material

Polyamide

Product details

2.0mm Board-In - JST SJN Connector Housings

The SJN Series of Board-In Side Entry Connector Housings are UL 94V-0 rated and natural (White) coloured. For SJN Contacts and pre-wired cable assemblies see stock number 820-1208 typical.

2.0mm Board-In - JST Side Entry SJN Connector

The JST 2.0mm Board-In Side Entry SJN Series allows for permanent direct Wire-to Board connection with an above board height of only 2.8mm and a thickness of 4.9mm.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more