JST, FLZ 0.5mm Pitch 10 Way Straight Female FPC Connector, ZIF Top Contact

RS Stock No.: 122-3504Brand: JSTManufacturers Part No.: 10FLZT-SM1-TF
brand-logo
View all in FPC Connectors

Technical Document

Specifications

Brand

JST

Number Of Contacts

10

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

ZIF Top Contact

Body Orientation

Straight

Locking Mechanism

Yes

Current Rating

500mA

Voltage Rating

50 V ac/dc

Series

FLZ

Number Of Rows

1

Contact Plating

Tin

Termination Method

Solder

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Housing Material

PA 6T

Country of Origin

Japan

Product details

JST 0.5 mm FLZT Series FPC Connectors

FLZ series FPC 0.5 mm pitch connectors with staggered solder tails. These FLZ series 0.5 mm FPC connectors feature a zero insertion force (ZIF) mechanism which increases resistance to wear and extends the connector life. The connector housings are made from heat resistant thermoplastic making the connector SMT reflow solder compatible. These FLZ 0.5 mm FPC connectors are available with either normal or reverse configurations for design flexibility. Connectors with a normal configuration accept FPC with the mating surfaces facing upwards. Connectors with a reverse configuration accept FPC with the mating surfaces facing downwards.

Features and Benefits

Zero insertion force mechanism for increased wear resistance
Reflow solder compatible heat resistant thermoplastic housings
Staggered solder tails
Available in normal and reverse configurations for design flexibility

0.5mm FFC/FPC Connectors, JST

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 33.34

AED 6.668 Each (Supplied as a Tape) (ex VAT)

AED 35.01

AED 7.001 Each (Supplied as a Tape) (inc. VAT)

JST, FLZ 0.5mm Pitch 10 Way Straight Female FPC Connector, ZIF Top Contact
Select packaging type

AED 33.34

AED 6.668 Each (Supplied as a Tape) (ex VAT)

AED 35.01

AED 7.001 Each (Supplied as a Tape) (inc. VAT)

JST, FLZ 0.5mm Pitch 10 Way Straight Female FPC Connector, ZIF Top Contact
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

JST

Number Of Contacts

10

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

ZIF Top Contact

Body Orientation

Straight

Locking Mechanism

Yes

Current Rating

500mA

Voltage Rating

50 V ac/dc

Series

FLZ

Number Of Rows

1

Contact Plating

Tin

Termination Method

Solder

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Housing Material

PA 6T

Country of Origin

Japan

Product details

JST 0.5 mm FLZT Series FPC Connectors

FLZ series FPC 0.5 mm pitch connectors with staggered solder tails. These FLZ series 0.5 mm FPC connectors feature a zero insertion force (ZIF) mechanism which increases resistance to wear and extends the connector life. The connector housings are made from heat resistant thermoplastic making the connector SMT reflow solder compatible. These FLZ 0.5 mm FPC connectors are available with either normal or reverse configurations for design flexibility. Connectors with a normal configuration accept FPC with the mating surfaces facing upwards. Connectors with a reverse configuration accept FPC with the mating surfaces facing downwards.

Features and Benefits

Zero insertion force mechanism for increased wear resistance
Reflow solder compatible heat resistant thermoplastic housings
Staggered solder tails
Available in normal and reverse configurations for design flexibility

0.5mm FFC/FPC Connectors, JST

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more