Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

JST, SAN Connector Housing, 2mm Pitch, 6 Way, 1 Row

RS Stock No.: 752-1879Brand: JSTManufacturers Part No.: 6P-SAN
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Brand

JST

Number Of Contacts

6

Number Of Rows

1

Pitch

2mm

Mounting Type

Cable Mount

Series

SAN

For Use With

Board-In Connector, Crimp Connector

Body Orientation

Straight

Length

13.2mm

Width

3.25mm

Housing Material

Polyamide

Country of Origin

Malaysia

Product details

2.0mm Board-In SAN Connector Housings

The design of the housing of these crimp style, vertical, Board-In 2.0 mm pitch SAN Connectors allows easy insertion and secure locking of the contact into the PCB for high-density applications.

2.0mm Board-In - JST SAN Connector

These JST Wire to Board Crimp style 2.0 mm pitch SAN Connectors are a Board-In type. The 2.0 mm pitch SAN Connectors provide high-density mounting in an efficient and economical manner.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 7.88

AED 0.788 Each (In a Pack of 10) (ex VAT)

AED 8.27

AED 0.827 Each (In a Pack of 10) (inc. VAT)

JST, SAN Connector Housing, 2mm Pitch, 6 Way, 1 Row
Select packaging type

AED 7.88

AED 0.788 Each (In a Pack of 10) (ex VAT)

AED 8.27

AED 0.827 Each (In a Pack of 10) (inc. VAT)

JST, SAN Connector Housing, 2mm Pitch, 6 Way, 1 Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 490AED 0.788AED 7.88
500 - 990AED 0.21AED 2.10
1000 - 1990AED 0.21AED 2.10
2000 - 4990AED 0.158AED 1.58
5000+AED 0.158AED 1.58

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

JST

Number Of Contacts

6

Number Of Rows

1

Pitch

2mm

Mounting Type

Cable Mount

Series

SAN

For Use With

Board-In Connector, Crimp Connector

Body Orientation

Straight

Length

13.2mm

Width

3.25mm

Housing Material

Polyamide

Country of Origin

Malaysia

Product details

2.0mm Board-In SAN Connector Housings

The design of the housing of these crimp style, vertical, Board-In 2.0 mm pitch SAN Connectors allows easy insertion and secure locking of the contact into the PCB for high-density applications.

2.0mm Board-In - JST SAN Connector

These JST Wire to Board Crimp style 2.0 mm pitch SAN Connectors are a Board-In type. The 2.0 mm pitch SAN Connectors provide high-density mounting in an efficient and economical manner.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more