JST, AIT-II Automotive Connector Socket Black 6 Way, Crimp Termination AIT2PB-06-1AK

RS Stock No.: 144-9391Brand: JSTManufacturers Part No.: AIT2PB-06-1AK
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Brand

JST

Number Of Contacts

6

Type

AIT-II Connector

Gender

Female

Number Of Rows

1

Current Rating

5A

Series

AIT-II

Colour

Black

Termination Method

Crimp

Height

8.4mm

Width

16.44mm

Depth

24.3mm

Housing Material

Glass Filled PBT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

United States

Stock information temporarily unavailable.

AED 19.42

AED 3.885 Each (In a Bag of 5) (ex VAT)

AED 20.39

AED 4.079 Each (In a Bag of 5) (inc. VAT)

JST, AIT-II Automotive Connector Socket Black 6 Way, Crimp Termination AIT2PB-06-1AK
Select packaging type

AED 19.42

AED 3.885 Each (In a Bag of 5) (ex VAT)

AED 20.39

AED 4.079 Each (In a Bag of 5) (inc. VAT)

JST, AIT-II Automotive Connector Socket Black 6 Way, Crimp Termination AIT2PB-06-1AK
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
5 - 20AED 3.885AED 19.42
25 - 95AED 3.675AED 18.38
100+AED 3.518AED 17.59

Technical Document

Specifications

Brand

JST

Number Of Contacts

6

Type

AIT-II Connector

Gender

Female

Number Of Rows

1

Current Rating

5A

Series

AIT-II

Colour

Black

Termination Method

Crimp

Height

8.4mm

Width

16.44mm

Depth

24.3mm

Housing Material

Glass Filled PBT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

United States