Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

JST VL Series Straight Through Hole PCB Header, 2 Contact(s), 6.2mm Pitch, 1 Row(s), Shrouded

RS Stock No.: 820-1093PBrand: JSTManufacturers Part No.: B02P-VL (LF)(SN)
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

JST

Series

VL

Pitch

6.2mm

Number Of Contacts

2

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Copper Alloy

Contact Plating

Tin

Series Number

B02P

Current Rating

20.0A

Voltage Rating

600.0 V

Product details

JST VL series Shrouded PCB Headers

High current, high voltage fully shrouded PCB mounting box headers from JST. These 6.2mm pitch VL series headers have PA 66 UL94V-0 rated body housings and are suitable for high power wire-to-board connections. They incorporate inter-housing locks to prevent accidental disconnection. For mating VL Series Plug Housings see RS 476-6552 typical.

Features & Benefits

• Voltage rating: 600V ac/dc
• Current rating: 20A
• Initial contact resistance: 7mΩ max
• UL Recognized E60389
• CSA Certified LR20812
• TUV Certified R9351103

JST VL Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Box) (ex VAT)

JST VL Series Straight Through Hole PCB Header, 2 Contact(s), 6.2mm Pitch, 1 Row(s), Shrouded
Select packaging type

P.O.A.

Each (Supplied in a Box) (ex VAT)

JST VL Series Straight Through Hole PCB Header, 2 Contact(s), 6.2mm Pitch, 1 Row(s), Shrouded
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

JST

Series

VL

Pitch

6.2mm

Number Of Contacts

2

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Copper Alloy

Contact Plating

Tin

Series Number

B02P

Current Rating

20.0A

Voltage Rating

600.0 V

Product details

JST VL series Shrouded PCB Headers

High current, high voltage fully shrouded PCB mounting box headers from JST. These 6.2mm pitch VL series headers have PA 66 UL94V-0 rated body housings and are suitable for high power wire-to-board connections. They incorporate inter-housing locks to prevent accidental disconnection. For mating VL Series Plug Housings see RS 476-6552 typical.

Features & Benefits

• Voltage rating: 600V ac/dc
• Current rating: 20A
• Initial contact resistance: 7mΩ max
• UL Recognized E60389
• CSA Certified LR20812
• TUV Certified R9351103

JST VL Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more