JST WPJ Series Straight Through Hole PCB Header, 3 Contact(s), 5.0mm Pitch, 1 Row(s), Shrouded

RS Stock No.: 820-1258Brand: JSTManufacturers Part No.: B03B-WPJSS-1 (LF)(SN)
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

JST

Series

WPJ

Pitch

5.0mm

Number Of Contacts

3

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Copper Alloy

Contact Plating

Tin

Series Number

B03B

Current Rating

7.0A

Voltage Rating

300.0 V

Country of Origin

Japan

Product details

WPJ Series Headers

These WPJ Series Headers have Tin plated posts and a PCB location boss and a natural (White) colour indicating Key Pattern No. 1.
For mating WPJ Series Receptacle Housings see stock number 820-1267 typical.

JST WPJ Series 5.0mm Non-waterproof Connectors

These JST non-waterproof WPJ Series Wire-to-Board Connectors have a 5 mm pitch and feature a compact design with inter-locking housings and polarzing colour key coding.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 17.32

AED 1.732 Each (In a Pack of 10) (ex VAT)

AED 18.19

AED 1.819 Each (In a Pack of 10) (inc. VAT)

JST WPJ Series Straight Through Hole PCB Header, 3 Contact(s), 5.0mm Pitch, 1 Row(s), Shrouded
Select packaging type

AED 17.32

AED 1.732 Each (In a Pack of 10) (ex VAT)

AED 18.19

AED 1.819 Each (In a Pack of 10) (inc. VAT)

JST WPJ Series Straight Through Hole PCB Header, 3 Contact(s), 5.0mm Pitch, 1 Row(s), Shrouded
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 240AED 1.732AED 17.32
250 - 990AED 1.312AED 13.12
1000 - 2490AED 0.998AED 9.98
2500 - 4990AED 0.945AED 9.45
5000+AED 0.945AED 9.45

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

JST

Series

WPJ

Pitch

5.0mm

Number Of Contacts

3

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Copper Alloy

Contact Plating

Tin

Series Number

B03B

Current Rating

7.0A

Voltage Rating

300.0 V

Country of Origin

Japan

Product details

WPJ Series Headers

These WPJ Series Headers have Tin plated posts and a PCB location boss and a natural (White) colour indicating Key Pattern No. 1.
For mating WPJ Series Receptacle Housings see stock number 820-1267 typical.

JST WPJ Series 5.0mm Non-waterproof Connectors

These JST non-waterproof WPJ Series Wire-to-Board Connectors have a 5 mm pitch and feature a compact design with inter-locking housings and polarzing colour key coding.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more