Technical Document
Specifications
Brand
JSTSeries
PH
Pitch
2.0mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Series Number
B4B
Current Rating
2.0A
Voltage Rating
100.0 V
Country of Origin
Indonesia
Product details
JST PH series Shrouded Through Hole Headers
A range shrouded headers for the JST PH series of low-profile 2.0mm pitch wire-to-board connectors. These compact through-hole mounting headers are ideal for high density PCB connections and offer high reliability at low cost. Both top-entry (straight) and side-entry (right-angle) types are available.
2.0mm Wire-to-Board Connector, JST PH Series
AED 6.04
AED 1.208 Each (In a Pack of 5) (ex VAT)
AED 6.34
AED 1.268 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 6.04
AED 1.208 Each (In a Pack of 5) (ex VAT)
AED 6.34
AED 1.268 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | AED 1.208 | AED 6.04 |
125 - 495 | AED 0.578 | AED 2.89 |
500 - 1245 | AED 0.525 | AED 2.62 |
1250 - 2495 | AED 0.525 | AED 2.62 |
2500+ | AED 0.472 | AED 2.36 |
Technical Document
Specifications
Brand
JSTSeries
PH
Pitch
2.0mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Series Number
B4B
Current Rating
2.0A
Voltage Rating
100.0 V
Country of Origin
Indonesia
Product details
JST PH series Shrouded Through Hole Headers
A range shrouded headers for the JST PH series of low-profile 2.0mm pitch wire-to-board connectors. These compact through-hole mounting headers are ideal for high density PCB connections and offer high reliability at low cost. Both top-entry (straight) and side-entry (right-angle) types are available.