JST XH Series Straight Through Hole PCB Header, 6 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded

Technical Document
Specifications
Brand
JSTSeries
XH
Pitch
2.5mm
Number Of Contacts
6
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Series Number
B6B
Current Rating
3.0A
Voltage Rating
250.0 V
Distrelec Product Id
30409560
Country of Origin
China
Product details
XH Shrouded Header
JST XH Series Box-Type through hole Shrouded Headers are 2.5mm pitch, single row wire to board disconnect crimp style connectors. Available in Top Entry and Side Entry configurations. The wafer material of these XH Series Box-Type Shrouded Headers is PA66 with a rating of UL 94V-0, Posts are Tin plated Brass for these XH Series Box-Type Shrouded Headers.
For mating XH Series Receptacle Housings see stock number 820-1611 typical.
Features
Wire size of 30AWG to 22AWG
Number of contacts varies from 2 to 20 pins
Voltage rating of 250VAC/DC
Applications
Industrial
AED 9.45
AED 1.89 Each (In a Pack of 5) (ex VAT)
AED 9.92
AED 1.984 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 9.45
AED 1.89 Each (In a Pack of 5) (ex VAT)
AED 9.92
AED 1.984 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | AED 1.89 | AED 9.45 |
125 - 495 | AED 1.05 | AED 5.25 |
500 - 1245 | AED 0.998 | AED 4.99 |
1250 - 2495 | AED 0.998 | AED 4.99 |
2500+ | AED 0.998 | AED 4.99 |
Technical Document
Specifications
Brand
JSTSeries
XH
Pitch
2.5mm
Number Of Contacts
6
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Series Number
B6B
Current Rating
3.0A
Voltage Rating
250.0 V
Distrelec Product Id
30409560
Country of Origin
China
Product details
XH Shrouded Header
JST XH Series Box-Type through hole Shrouded Headers are 2.5mm pitch, single row wire to board disconnect crimp style connectors. Available in Top Entry and Side Entry configurations. The wafer material of these XH Series Box-Type Shrouded Headers is PA66 with a rating of UL 94V-0, Posts are Tin plated Brass for these XH Series Box-Type Shrouded Headers.
For mating XH Series Receptacle Housings see stock number 820-1611 typical.
Features
Wire size of 30AWG to 22AWG
Number of contacts varies from 2 to 20 pins
Voltage rating of 250VAC/DC
Applications
Industrial