JST VH, 8 Way, Straight PCB Header

RS Stock No.: 749-5234Brand: JSTManufacturers Part No.: B8P-VH-FB-B(LF)(SN)
View all in PCB Headers

Technical Document

Specifications

Brand

JST

Series

VH

Pitch

3.96mm

Number Of Contacts

8

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Copper Alloy

Current Rating

10.0A

Voltage Rating

250.0 V

Stock information temporarily unavailable.

AED 32.55

AED 3.255 Each (In a Pack of 10) (ex VAT)

AED 34.18

AED 3.418 Each (In a Pack of 10) (inc. VAT)

JST VH, 8 Way, Straight PCB Header
Select packaging type

AED 32.55

AED 3.255 Each (In a Pack of 10) (ex VAT)

AED 34.18

AED 3.418 Each (In a Pack of 10) (inc. VAT)

JST VH, 8 Way, Straight PCB Header
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 240AED 3.255AED 32.55
250 - 990AED 2.73AED 27.30
1000 - 2490AED 2.572AED 25.72
2500 - 4990AED 2.415AED 24.15
5000+AED 2.258AED 22.58

Technical Document

Specifications

Brand

JST

Series

VH

Pitch

3.96mm

Number Of Contacts

8

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Copper Alloy

Current Rating

10.0A

Voltage Rating

250.0 V