Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

JST, CE Splice Connector, Insulated 0.5 → 1.75 mm², 22 → 16 AWG

RS Stock No.: 838-8383Brand: JSTManufacturers Part No.: CE-1 (CE-100)
brand-logo
View all in Splice Connectors

Technical Document

Specifications

Brand

JST

Wire Size

0.5 → 1.75 mm², 22 → 16 AWG

Overall Length

20.8mm

Insulation

Insulated

Insulation Material

Nylon

Series

CE

Country of Origin

Japan

Product details

JST Insulated Closed End Crimp Splice Terminals

A range of nylon insulated closed end splice terminals suitable for a variety of wires. These insulated closed end splice terminals are available in 2 different styles, please refer to datasheet on our website for details

JST Insulated Crimp Terminals

You may be interested in
Stock information temporarily unavailable.

AED 61.80

AED 0.618 Each (In a Pack of 100) (ex VAT)

AED 64.89

AED 0.649 Each (In a Pack of 100) (inc. VAT)

JST, CE Splice Connector, Insulated 0.5 → 1.75 mm², 22 → 16 AWG
Select packaging type

AED 61.80

AED 0.618 Each (In a Pack of 100) (ex VAT)

AED 64.89

AED 0.649 Each (In a Pack of 100) (inc. VAT)

JST, CE Splice Connector, Insulated 0.5 → 1.75 mm², 22 → 16 AWG
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 100AED 0.618AED 61.80
200 - 300AED 0.618AED 61.80
400 - 500AED 0.566AED 56.65
600 - 700AED 0.566AED 56.65
800+AED 0.515AED 51.50
You may be interested in

Technical Document

Specifications

Brand

JST

Wire Size

0.5 → 1.75 mm², 22 → 16 AWG

Overall Length

20.8mm

Insulation

Insulated

Insulation Material

Nylon

Series

CE

Country of Origin

Japan

Product details

JST Insulated Closed End Crimp Splice Terminals

A range of nylon insulated closed end splice terminals suitable for a variety of wires. These insulated closed end splice terminals are available in 2 different styles, please refer to datasheet on our website for details

JST Insulated Crimp Terminals

You may be interested in