JST, CVDAGF Insulated, Red Crimp Bullet Connector, 0.25mm² to 1.65mm², 22AWG to 16AWG, 4mm Bullet diameter Female

RS Stock No.: 688-1136Brand: JSTManufacturers Part No.: CVDAGF1.25-5(LF)
brand-logo
View all in Bullet Connectors

Technical Document

Specifications

Brand

JST

Series

CVDAGF

Insulation

Insulated

Insulation Material

Vinyl

Overall Length

24mm

Gender

Female

Minimum Wire Size mm²

0.25mm²

Minimum Wire Size (mm²)

0.25mm²

Maximum Wire Size mm²

1.65mm²

Maximum Wire Size (mm²)

1.65mm²

Minimum Wire Size AWG

22AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size AWG

16AWG

Maximum Wire Size (AWG)

16AWG

Bullet Diameter

4mm

Colour

Red

Contact Material

Copper

Country of Origin

Indonesia

Product details

JST Insulated Bullet Crimp Terminals

Male and female insulated bullet crimp terminals available in a variety of wire size ranges. These solderless insulated bullet crimp terminals have a tin plated copper sleeve, tin plated brass terminals and colour-coded vinyl insulation.

JST Insulated Crimp Terminals

Stock information temporarily unavailable.

AED 94.50

AED 0.945 Each (In a Pack of 100) (ex VAT)

AED 99.22

AED 0.992 Each (In a Pack of 100) (inc. VAT)

JST, CVDAGF Insulated, Red Crimp Bullet Connector, 0.25mm² to 1.65mm², 22AWG to 16AWG, 4mm Bullet diameter Female

AED 94.50

AED 0.945 Each (In a Pack of 100) (ex VAT)

AED 99.22

AED 0.992 Each (In a Pack of 100) (inc. VAT)

JST, CVDAGF Insulated, Red Crimp Bullet Connector, 0.25mm² to 1.65mm², 22AWG to 16AWG, 4mm Bullet diameter Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
100 - 900AED 0.945AED 94.50
1000 - 2400AED 0.84AED 84.00
2500 - 4900AED 0.788AED 78.75
5000 - 9900AED 0.682AED 68.25
10000+AED 0.682AED 68.25

Technical Document

Specifications

Brand

JST

Series

CVDAGF

Insulation

Insulated

Insulation Material

Vinyl

Overall Length

24mm

Gender

Female

Minimum Wire Size mm²

0.25mm²

Minimum Wire Size (mm²)

0.25mm²

Maximum Wire Size mm²

1.65mm²

Maximum Wire Size (mm²)

1.65mm²

Minimum Wire Size AWG

22AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size AWG

16AWG

Maximum Wire Size (AWG)

16AWG

Bullet Diameter

4mm

Colour

Red

Contact Material

Copper

Country of Origin

Indonesia

Product details

JST Insulated Bullet Crimp Terminals

Male and female insulated bullet crimp terminals available in a variety of wire size ranges. These solderless insulated bullet crimp terminals have a tin plated copper sleeve, tin plated brass terminals and colour-coded vinyl insulation.

JST Insulated Crimp Terminals