Technical Document
Specifications
Brand
JSTSplice Type
Butt
Wire Size
0.25 → 1.65, 22 → 16 AWG
Overall Length
22.7mm
Insulation
Insulated
Colour
Red
Insulation Material
Nylon
Series
C
Product details
JST Insulated Crimp Butt Splice Terminals
A range of insulated crimp butt splices suitable for use with a variery of wire sizes.
Crimp butt splices with part number prefixed 'FVC' have flared vinyl insulation
Crimp butt splices with part number prefixed 'FNC' have flared nylon insulation
JST Insulated Crimp Terminals
AED 110.25
AED 2.205 Each (In a Pack of 50) (ex VAT)
AED 115.76
AED 2.315 Each (In a Pack of 50) (inc. VAT)
50
AED 110.25
AED 2.205 Each (In a Pack of 50) (ex VAT)
AED 115.76
AED 2.315 Each (In a Pack of 50) (inc. VAT)
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 50 - 200 | AED 2.205 | AED 110.25 |
| 250+ | AED 1.68 | AED 84.00 |
Technical Document
Specifications
Brand
JSTSplice Type
Butt
Wire Size
0.25 → 1.65, 22 → 16 AWG
Overall Length
22.7mm
Insulation
Insulated
Colour
Red
Insulation Material
Nylon
Series
C
Product details
JST Insulated Crimp Butt Splice Terminals
A range of insulated crimp butt splices suitable for use with a variery of wire sizes.
Crimp butt splices with part number prefixed 'FVC' have flared vinyl insulation
Crimp butt splices with part number prefixed 'FNC' have flared nylon insulation
