Technical Document
Specifications
Brand
JSTSplice Type
Butt
Wire Size
16 → 14 AWG
Overall Length
22.7mm
Diameter
4.5mm
Insulation
Insulated
Colour
Blue
Insulation Material
Nylon, Vinyl
Series
FVC
Country of Origin
Japan
Product details
JST Insulated Crimp Butt Splice Terminals
A range of insulated crimp butt splices suitable for use with a variery of wire sizes.
Crimp butt splices with part number prefixed 'FVC' have flared vinyl insulation
Crimp butt splices with part number prefixed 'FNC' have flared nylon insulation
JST Insulated Crimp Terminals
AED 94.50
AED 0.945 Each (In a Pack of 100) (ex VAT)
AED 99.22
AED 0.992 Each (In a Pack of 100) (inc. VAT)
100
AED 94.50
AED 0.945 Each (In a Pack of 100) (ex VAT)
AED 99.22
AED 0.992 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
JSTSplice Type
Butt
Wire Size
16 → 14 AWG
Overall Length
22.7mm
Diameter
4.5mm
Insulation
Insulated
Colour
Blue
Insulation Material
Nylon, Vinyl
Series
FVC
Country of Origin
Japan
Product details
JST Insulated Crimp Butt Splice Terminals
A range of insulated crimp butt splices suitable for use with a variery of wire sizes.
Crimp butt splices with part number prefixed 'FVC' have flared vinyl insulation
Crimp butt splices with part number prefixed 'FNC' have flared nylon insulation