Technical Document
Specifications
Brand
JSTSeries
FVDGM
Insulation
Insulated
Insulation Material
Vinyl
Overall Length
20.2mm
Gender
Male
Minimum Wire Size mm²
1mm²
Minimum Wire Size (mm²)
1mm²
Maximum Wire Size mm²
2.6mm²
Maximum Wire Size (mm²)
2.6mm²
Minimum Wire Size AWG
16AWG
Minimum Wire Size (AWG)
16AWG
Maximum Wire Size AWG
14AWG
Maximum Wire Size (AWG)
14AWG
Bullet Diameter
4mm
Colour
Blue
Contact Material
Copper
Product details
JST Insulated Bullet Crimp Terminals
Male and female insulated bullet crimp terminals available in a variety of wire size ranges. These solderless insulated bullet crimp terminals have a tin plated copper sleeve, tin plated brass terminals and colour-coded vinyl insulation.
JST Insulated Crimp Terminals
AED 120.75
AED 1.208 Each (In a Pack of 100) (ex VAT)
AED 126.79
AED 1.268 Each (In a Pack of 100) (inc. VAT)
Standard
100
AED 120.75
AED 1.208 Each (In a Pack of 100) (ex VAT)
AED 126.79
AED 1.268 Each (In a Pack of 100) (inc. VAT)
Standard
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | AED 1.208 | AED 120.75 |
500+ | AED 1.05 | AED 105.00 |
Technical Document
Specifications
Brand
JSTSeries
FVDGM
Insulation
Insulated
Insulation Material
Vinyl
Overall Length
20.2mm
Gender
Male
Minimum Wire Size mm²
1mm²
Minimum Wire Size (mm²)
1mm²
Maximum Wire Size mm²
2.6mm²
Maximum Wire Size (mm²)
2.6mm²
Minimum Wire Size AWG
16AWG
Minimum Wire Size (AWG)
16AWG
Maximum Wire Size AWG
14AWG
Maximum Wire Size (AWG)
14AWG
Bullet Diameter
4mm
Colour
Blue
Contact Material
Copper
Product details
JST Insulated Bullet Crimp Terminals
Male and female insulated bullet crimp terminals available in a variety of wire size ranges. These solderless insulated bullet crimp terminals have a tin plated copper sleeve, tin plated brass terminals and colour-coded vinyl insulation.