JST , FV Insulated Crimp Blade Terminal 11.1mm Blade Length, 0.25mm² to 1.65mm², 22AWG to 16AWG, Red

RS Stock No.: 166-7467Brand: JSTManufacturers Part No.: FVWS1.25-BL(LF)
brand-logo
View all in Blade Terminals

Technical Document

Specifications

Brand

JST

Series

FV

Gender

Male

Insulation

Insulated

Insulation Material

Vinyl

Shrouded/Unshrouded

Unshrouded

Minimum Wire Size mm²

0.25mm²

Maximum Wire Size mm²

1.65mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Overall Length

20.1mm

Inner Diameter

4mm

Blade Length

11.1mm

Blade Width

3mm

Blade Thickness

0.8mm

Hooked

No

Colour

Red

Country of Origin

Japan

Product details

JST Insulated Crimp Blade Terminals

A range of insulated crimp blade terminals suitable for a variety of wire size ranges.
Insulated crimp blade terminals with part number prefix 'FVWS' have a butted seam and flared vinyl insulation
Insulated crimp blade terminals with part number prefix 'FVDWS' have a butted seam, copper sleeve and vinyl insulation

JST Insulated Crimp Terminals

You may be interested in
Stock information temporarily unavailable.

AED 797.53

AED 797.53 1 Box of 1000 (ex VAT)

AED 837.41

AED 837.41 1 Box of 1000 (inc. VAT)

JST , FV Insulated Crimp Blade Terminal 11.1mm Blade Length, 0.25mm² to 1.65mm², 22AWG to 16AWG, Red

AED 797.53

AED 797.53 1 Box of 1000 (ex VAT)

AED 837.41

AED 837.41 1 Box of 1000 (inc. VAT)

JST , FV Insulated Crimp Blade Terminal 11.1mm Blade Length, 0.25mm² to 1.65mm², 22AWG to 16AWG, Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

JST

Series

FV

Gender

Male

Insulation

Insulated

Insulation Material

Vinyl

Shrouded/Unshrouded

Unshrouded

Minimum Wire Size mm²

0.25mm²

Maximum Wire Size mm²

1.65mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Overall Length

20.1mm

Inner Diameter

4mm

Blade Length

11.1mm

Blade Width

3mm

Blade Thickness

0.8mm

Hooked

No

Colour

Red

Country of Origin

Japan

Product details

JST Insulated Crimp Blade Terminals

A range of insulated crimp blade terminals suitable for a variety of wire size ranges.
Insulated crimp blade terminals with part number prefix 'FVWS' have a butted seam and flared vinyl insulation
Insulated crimp blade terminals with part number prefix 'FVDWS' have a butted seam, copper sleeve and vinyl insulation

JST Insulated Crimp Terminals

You may be interested in