Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

JST, FVWS1.25 Insulated Crimp Spade Connector, 0.2mm² to 1.65mm², 22AWG to 16AWG, 3.2mm Stud Size Vinyl, Red

RS Stock No.: 688-1206Brand: JSTManufacturers Part No.: FVWS1.25-C3A(LF)
brand-logo
View all in Fork Terminals

Technical Document

Specifications

Brand

JST

Series

FVWS1.25

Insulation

Insulated

Width

5.6mm

Insulation Material

Vinyl

Minimum Wire Size mm²

0.2mm²

Minimum Wire Size (mm²)

0.2mm²

Maximum Wire Size mm²

1.65mm²

Maximum Wire Size (mm²)

1.65mm²

Minimum Wire Size AWG

22AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size AWG

16AWG

Maximum Wire Size (AWG)

16AWG

Stud Size

3.2mm

Colour

Red

Overall Length

20mm

Country of Origin

Japan

Product details

JST Insulated Spade Tongue Crimp Terminals

A range of insulated spade tongue crimp terminals from JST made from tin-plated oxygen free copper.
JST part numbers Vxxx are straight-entry terminals with brazed seams
JST part numbers FVWSxxx are flared-entry terminals with butted seams

• Vinyl insulation
• Straight or Flared entry types available
• UL Listed E42024
• CSA Certified LR20812
• RoHS Compliant

JST Insulated Crimp Terminals

Stock information temporarily unavailable.

AED 82.40

AED 0.824 Each (In a Pack of 100) (ex VAT)

AED 86.52

AED 0.865 Each (In a Pack of 100) (inc. VAT)

JST, FVWS1.25 Insulated Crimp Spade Connector, 0.2mm² to 1.65mm², 22AWG to 16AWG, 3.2mm Stud Size Vinyl, Red

AED 82.40

AED 0.824 Each (In a Pack of 100) (ex VAT)

AED 86.52

AED 0.865 Each (In a Pack of 100) (inc. VAT)

JST, FVWS1.25 Insulated Crimp Spade Connector, 0.2mm² to 1.65mm², 22AWG to 16AWG, 3.2mm Stud Size Vinyl, Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 400AED 0.824AED 82.40
500+AED 0.67AED 66.95

Technical Document

Specifications

Brand

JST

Series

FVWS1.25

Insulation

Insulated

Width

5.6mm

Insulation Material

Vinyl

Minimum Wire Size mm²

0.2mm²

Minimum Wire Size (mm²)

0.2mm²

Maximum Wire Size mm²

1.65mm²

Maximum Wire Size (mm²)

1.65mm²

Minimum Wire Size AWG

22AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size AWG

16AWG

Maximum Wire Size (AWG)

16AWG

Stud Size

3.2mm

Colour

Red

Overall Length

20mm

Country of Origin

Japan

Product details

JST Insulated Spade Tongue Crimp Terminals

A range of insulated spade tongue crimp terminals from JST made from tin-plated oxygen free copper.
JST part numbers Vxxx are straight-entry terminals with brazed seams
JST part numbers FVWSxxx are flared-entry terminals with butted seams

• Vinyl insulation
• Straight or Flared entry types available
• UL Listed E42024
• CSA Certified LR20812
• RoHS Compliant

JST Insulated Crimp Terminals