Technical Document
Specifications
Brand
JSTSeries
FV
Insulation
Insulated
Insulation Material
Vinyl
Minimum Wire Size mm²
1mm²
Maximum Wire Size mm²
2.6mm²
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Stud Size
8mm
Colour
Blue
Overall Length
26mm
Country of Origin
Japan
Product details
JST Insulated Crimp Ring Terminals
The JST R-Type Ring Terminal is made of oxygen free cooper and features excellent electrical characteristics. The Nylon insulation ensures high flame resistance and insulation properties.
Features & Benefits
Flared entry
Oxygen free cooper with excellent electrical characteristics
High-strength brazing
Insulation
High temperature resistance (up to 105oC)
JST Insulated Crimp Terminals
AED 78.75
AED 0.788 Each (In a Pack of 100) (ex VAT)
AED 82.69
AED 0.827 Each (In a Pack of 100) (inc. VAT)
100
AED 78.75
AED 0.788 Each (In a Pack of 100) (ex VAT)
AED 82.69
AED 0.827 Each (In a Pack of 100) (inc. VAT)
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | AED 0.788 | AED 78.75 |
500+ | AED 0.63 | AED 63.00 |
Technical Document
Specifications
Brand
JSTSeries
FV
Insulation
Insulated
Insulation Material
Vinyl
Minimum Wire Size mm²
1mm²
Maximum Wire Size mm²
2.6mm²
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Stud Size
8mm
Colour
Blue
Overall Length
26mm
Country of Origin
Japan
Product details
JST Insulated Crimp Ring Terminals
The JST R-Type Ring Terminal is made of oxygen free cooper and features excellent electrical characteristics. The Nylon insulation ensures high flame resistance and insulation properties.
Features & Benefits
Flared entry
Oxygen free cooper with excellent electrical characteristics
High-strength brazing
Insulation
High temperature resistance (up to 105oC)