JST, FV Insulated Ring Terminal, 3mm Stud Size, 1mm² to 2.6mm² Wire Size, Blue

RS Stock No.: 688-1262Brand: JSTManufacturers Part No.: FVWS2-S3.3
brand-logo
View all in Ring Terminals

Technical Document

Specifications

Brand

JST

Series

FV

Insulation

Insulated

Insulation Material

Vinyl

Minimum Wire Size mm²

1mm²

Maximum Wire Size mm²

2.6mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Stud Size

3mm

Colour

Blue

Overall Length

16.5mm

Product details

JST Insulated Crimp Ring Terminals

The JST R-Type Ring Terminal is made of oxygen free cooper and features excellent electrical characteristics. The Nylon insulation ensures high flame resistance and insulation properties.

Features & Benefits

• Flared entry
• Oxygen free cooper with excellent electrical characteristics
• High-strength brazing
• Insulation
• High temperature resistance (up to 105oC)

JST Insulated Crimp Terminals

You may be interested in
MECATRACTION Insulated Ring Terminal
P.O.A.Each (In a Box of 100) (ex VAT)

AED 57.75

AED 0.578 Each (In a Pack of 100) (ex VAT)

AED 60.64

AED 0.607 Each (In a Pack of 100) (inc. VAT)

JST, FV Insulated Ring Terminal, 3mm Stud Size, 1mm² to 2.6mm² Wire Size, Blue

AED 57.75

AED 0.578 Each (In a Pack of 100) (ex VAT)

AED 60.64

AED 0.607 Each (In a Pack of 100) (inc. VAT)

JST, FV Insulated Ring Terminal, 3mm Stud Size, 1mm² to 2.6mm² Wire Size, Blue

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
MECATRACTION Insulated Ring Terminal
P.O.A.Each (In a Box of 100) (ex VAT)

Technical Document

Specifications

Brand

JST

Series

FV

Insulation

Insulated

Insulation Material

Vinyl

Minimum Wire Size mm²

1mm²

Maximum Wire Size mm²

2.6mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Stud Size

3mm

Colour

Blue

Overall Length

16.5mm

Product details

JST Insulated Crimp Ring Terminals

The JST R-Type Ring Terminal is made of oxygen free cooper and features excellent electrical characteristics. The Nylon insulation ensures high flame resistance and insulation properties.

Features & Benefits

• Flared entry
• Oxygen free cooper with excellent electrical characteristics
• High-strength brazing
• Insulation
• High temperature resistance (up to 105oC)

JST Insulated Crimp Terminals

You may be interested in
MECATRACTION Insulated Ring Terminal
P.O.A.Each (In a Box of 100) (ex VAT)