JST Crimp Spade Connector, 1mm² to 2.6mm², 16AWG to 14AWG, 4mm Stud Size Vinyl, Blue

RS Stock No.: 166-7486Brand: JSTManufacturers Part No.: FVWS2-YS4A
brand-logo
View all in Fork Terminals

Technical Document

Specifications

Brand

JST

Width

6.4mm

Insulation Material

Vinyl

Minimum Wire Size mm²

1mm²

Minimum Wire Size (mm²)

1mm²

Maximum Wire Size mm²

2.6mm²

Maximum Wire Size (mm²)

2.6mm²

Minimum Wire Size AWG

16AWG

Minimum Wire Size (AWG)

16AWG

Maximum Wire Size AWG

14AWG

Maximum Wire Size (AWG)

14AWG

Stud Size

4mm

Colour

Blue

Overall Length

19.6mm

Country of Origin

Japan

Product details

JST Insulated Spade Tongue Crimp Terminals

A range of insulated spade tongue crimp terminals from JST made from tin-plated oxygen free copper.
JST part numbers Vxxx are straight-entry terminals with brazed seams
JST part numbers FVWSxxx are flared-entry terminals with butted seams

• Vinyl insulation
• Straight or Flared entry types available
• UL Listed E42024
• CSA Certified LR20812
• RoHS Compliant

JST Insulated Crimp Terminals

Stock information temporarily unavailable.

AED 298.72

AED 298.72 1 Box of 1000 (ex VAT)

AED 313.66

AED 313.66 1 Box of 1000 (inc. VAT)

JST Crimp Spade Connector, 1mm² to 2.6mm², 16AWG to 14AWG, 4mm Stud Size Vinyl, Blue

AED 298.72

AED 298.72 1 Box of 1000 (ex VAT)

AED 313.66

AED 313.66 1 Box of 1000 (inc. VAT)

JST Crimp Spade Connector, 1mm² to 2.6mm², 16AWG to 14AWG, 4mm Stud Size Vinyl, Blue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

JST

Width

6.4mm

Insulation Material

Vinyl

Minimum Wire Size mm²

1mm²

Minimum Wire Size (mm²)

1mm²

Maximum Wire Size mm²

2.6mm²

Maximum Wire Size (mm²)

2.6mm²

Minimum Wire Size AWG

16AWG

Minimum Wire Size (AWG)

16AWG

Maximum Wire Size AWG

14AWG

Maximum Wire Size (AWG)

14AWG

Stud Size

4mm

Colour

Blue

Overall Length

19.6mm

Country of Origin

Japan

Product details

JST Insulated Spade Tongue Crimp Terminals

A range of insulated spade tongue crimp terminals from JST made from tin-plated oxygen free copper.
JST part numbers Vxxx are straight-entry terminals with brazed seams
JST part numbers FVWSxxx are flared-entry terminals with butted seams

• Vinyl insulation
• Straight or Flared entry types available
• UL Listed E42024
• CSA Certified LR20812
• RoHS Compliant

JST Insulated Crimp Terminals