JST, FV Insulated Ring Terminal, M6 (1/4) Stud Size, 2.6mm² to 6.6mm² Wire Size, Yellow

Technical Document
Specifications
Brand
JSTSeries
FV
Insulation
Insulated
Insulation Material
Vinyl
Inner Ring Diameter
6.4mm
Outer Ring Diameter
12mm
Minimum Wire Size mm²
2.6mm²
Maximum Wire Size mm²
6.6mm²
Minimum Wire Size AWG
12AWG
Maximum Wire Size AWG
10AWG
Stud Size
M6 (1/4)
Colour
Yellow
Thickness
1mm
Overall Length
32.5mm
Country of Origin
Japan
Product details
JST Insulated Crimp Ring Terminals
The JST R-Type Ring Terminal is made of oxygen free cooper and features excellent electrical characteristics. The Nylon insulation ensures high flame resistance and insulation properties.
Features & Benefits
Flared entry
Oxygen free cooper with excellent electrical characteristics
High-strength brazing
Insulation
High temperature resistance (up to 105oC)
JST Insulated Crimp Terminals
AED 78.75
AED 0.788 Each (In a Pack of 100) (ex VAT)
AED 82.69
AED 0.827 Each (In a Pack of 100) (inc. VAT)
100
AED 78.75
AED 0.788 Each (In a Pack of 100) (ex VAT)
AED 82.69
AED 0.827 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
100 - 100 | AED 0.788 | AED 78.75 |
200 - 200 | AED 0.788 | AED 78.75 |
300+ | AED 0.735 | AED 73.50 |
Technical Document
Specifications
Brand
JSTSeries
FV
Insulation
Insulated
Insulation Material
Vinyl
Inner Ring Diameter
6.4mm
Outer Ring Diameter
12mm
Minimum Wire Size mm²
2.6mm²
Maximum Wire Size mm²
6.6mm²
Minimum Wire Size AWG
12AWG
Maximum Wire Size AWG
10AWG
Stud Size
M6 (1/4)
Colour
Yellow
Thickness
1mm
Overall Length
32.5mm
Country of Origin
Japan
Product details
JST Insulated Crimp Ring Terminals
The JST R-Type Ring Terminal is made of oxygen free cooper and features excellent electrical characteristics. The Nylon insulation ensures high flame resistance and insulation properties.
Features & Benefits
Flared entry
Oxygen free cooper with excellent electrical characteristics
High-strength brazing
Insulation
High temperature resistance (up to 105oC)