JST, FVPC Insulated Crimp Pin Connector, 0.25mm² to 1.65mm², 22AWG to 16AWG, 1.9mm Pin Diameter, 12mm Pin Length, Red

RS Stock No.: 688-1155Brand: JSTManufacturers Part No.: FVWSPC-1.25(LF)
brand-logo
View all in Crimp Pin Connectors

Technical Document

Specifications

Brand

JST

Series

FVPC

Insulation

Insulated

Insulation Material

Vinyl

Minimum Wire Size mm²

0.25mm²

Minimum Wire Size (mm²)

0.25mm²

Maximum Wire Size mm²

1.65mm²

Overall Length

21mm

Maximum Wire Size (mm²)

1.65mm²

Minimum Wire Size AWG

22AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size AWG

16AWG

Maximum Wire Size (AWG)

16AWG

Pin Diameter

1.9mm

Pin Length

12mm

Colour

Red

Country of Origin

Japan

Product details

The JST Pin Terminal

The JST PC type Pin Terminals are manufactured from high-quality oxygen free cooper to ensure electro conductivity and inherent toughness.

Features & Benefits

• Straight entry
• Oxygen free cooper with excellent electrical characteristics
• High strengths brazing

JST Insulated Crimp Terminals

Stock information temporarily unavailable.

AED 73.50

AED 0.735 Each (In a Pack of 100) (ex VAT)

AED 77.18

AED 0.772 Each (In a Pack of 100) (inc. VAT)

JST, FVPC Insulated Crimp Pin Connector, 0.25mm² to 1.65mm², 22AWG to 16AWG, 1.9mm Pin Diameter, 12mm Pin Length, Red

AED 73.50

AED 0.735 Each (In a Pack of 100) (ex VAT)

AED 77.18

AED 0.772 Each (In a Pack of 100) (inc. VAT)

JST, FVPC Insulated Crimp Pin Connector, 0.25mm² to 1.65mm², 22AWG to 16AWG, 1.9mm Pin Diameter, 12mm Pin Length, Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

JST

Series

FVPC

Insulation

Insulated

Insulation Material

Vinyl

Minimum Wire Size mm²

0.25mm²

Minimum Wire Size (mm²)

0.25mm²

Maximum Wire Size mm²

1.65mm²

Overall Length

21mm

Maximum Wire Size (mm²)

1.65mm²

Minimum Wire Size AWG

22AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size AWG

16AWG

Maximum Wire Size (AWG)

16AWG

Pin Diameter

1.9mm

Pin Length

12mm

Colour

Red

Country of Origin

Japan

Product details

The JST Pin Terminal

The JST PC type Pin Terminals are manufactured from high-quality oxygen free cooper to ensure electro conductivity and inherent toughness.

Features & Benefits

• Straight entry
• Oxygen free cooper with excellent electrical characteristics
• High strengths brazing

JST Insulated Crimp Terminals