Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

JST, FVPC Insulated Crimp Pin Connector, 1mm² to 2.6mm², 16AWG to 14AWG, 1.9mm Pin Diameter, 12mm Pin Length, Blue

RS Stock No.: 688-1164Brand: JSTManufacturers Part No.: FVWSPC-2
brand-logo
View all in Crimp Pin Connectors

Technical Document

Specifications

Brand

JST

Series

FVPC

Insulation

Insulated

Insulation Material

Vinyl

Minimum Wire Size mm²

1mm²

Minimum Wire Size (mm²)

1mm²

Maximum Wire Size mm²

2.6mm²

Overall Length

21mm

Maximum Wire Size (mm²)

2.6mm²

Minimum Wire Size AWG

16AWG

Minimum Wire Size (AWG)

16AWG

Maximum Wire Size AWG

14AWG

Maximum Wire Size (AWG)

14AWG

Pin Diameter

1.9mm

Pin Length

12mm

Colour

Blue

Product details

The JST Pin Terminal

The JST PC type Pin Terminals are manufactured from high-quality oxygen free cooper to ensure electro conductivity and inherent toughness.

Features & Benefits

• Straight entry
• Oxygen free cooper with excellent electrical characteristics
• High strengths brazing

JST Insulated Crimp Terminals

Stock information temporarily unavailable.

AED 45.00

AED 0.45 Each (In a Pack of 100) (ex VAT)

AED 47.25

AED 0.472 Each (In a Pack of 100) (inc. VAT)

JST, FVPC Insulated Crimp Pin Connector, 1mm² to 2.6mm², 16AWG to 14AWG, 1.9mm Pin Diameter, 12mm Pin Length, Blue

AED 45.00

AED 0.45 Each (In a Pack of 100) (ex VAT)

AED 47.25

AED 0.472 Each (In a Pack of 100) (inc. VAT)

JST, FVPC Insulated Crimp Pin Connector, 1mm² to 2.6mm², 16AWG to 14AWG, 1.9mm Pin Diameter, 12mm Pin Length, Blue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 400AED 0.45AED 45.00
500+AED 0.40AED 40.00

Technical Document

Specifications

Brand

JST

Series

FVPC

Insulation

Insulated

Insulation Material

Vinyl

Minimum Wire Size mm²

1mm²

Minimum Wire Size (mm²)

1mm²

Maximum Wire Size mm²

2.6mm²

Overall Length

21mm

Maximum Wire Size (mm²)

2.6mm²

Minimum Wire Size AWG

16AWG

Minimum Wire Size (AWG)

16AWG

Maximum Wire Size AWG

14AWG

Maximum Wire Size (AWG)

14AWG

Pin Diameter

1.9mm

Pin Length

12mm

Colour

Blue

Product details

The JST Pin Terminal

The JST PC type Pin Terminals are manufactured from high-quality oxygen free cooper to ensure electro conductivity and inherent toughness.

Features & Benefits

• Straight entry
• Oxygen free cooper with excellent electrical characteristics
• High strengths brazing

JST Insulated Crimp Terminals