Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

JST, FWE Insulated Crimp Bootlace Ferrule, 10mm Pin Length, 2.8mm Pin Diameter, 4mm² Wire Size, Orange

RS Stock No.: 688-1057Brand: JSTManufacturers Part No.: FWE4-10
brand-logo
View all in Bootlace Ferrules

Technical Document

Specifications

Brand

JST

Maximum Wire Size mm²

4mm²

Pin Diameter

2.8mm

Number of Entries

1

Insulation Material

PP

Colour

Orange

Pin Length

10mm

Insulation

Insulated

Maximum Wire Size AWG

12AWG

Overall Length

17mm

Series

FWE

Contact Material

Copper

Product details

JST French Colour-Coded Insulated Bootlace Ferrule Crimp Terminals

A range of industrial standard French colour coded insulated bootlace ferrule crimp terminals. These insulated bootlace ferrule crimp terminals are made from oxygen free copper which is both robust and highly conductive with excellent mechanical and electrical characteristics. The terminals are then electroplated with tin and treated by a special process developed by JST. This method ensures that there is maximum adhesion of the electroplating, reduces electrical resistance and increases resistance to corrosion. The insulation of these bootlace crimp ferrules is made from polypropylene which has excellent flame resistance and insulation properties. These insulated bootlace crimp ferrules are available in various wire sizes.

JST Bootlace Ferrules

Stock information temporarily unavailable.

AED 57.75

AED 0.578 Each (In a Pack of 100) (ex VAT)

AED 60.64

AED 0.607 Each (In a Pack of 100) (inc. VAT)

JST, FWE Insulated Crimp Bootlace Ferrule, 10mm Pin Length, 2.8mm Pin Diameter, 4mm² Wire Size, Orange

AED 57.75

AED 0.578 Each (In a Pack of 100) (ex VAT)

AED 60.64

AED 0.607 Each (In a Pack of 100) (inc. VAT)

JST, FWE Insulated Crimp Bootlace Ferrule, 10mm Pin Length, 2.8mm Pin Diameter, 4mm² Wire Size, Orange
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

JST

Maximum Wire Size mm²

4mm²

Pin Diameter

2.8mm

Number of Entries

1

Insulation Material

PP

Colour

Orange

Pin Length

10mm

Insulation

Insulated

Maximum Wire Size AWG

12AWG

Overall Length

17mm

Series

FWE

Contact Material

Copper

Product details

JST French Colour-Coded Insulated Bootlace Ferrule Crimp Terminals

A range of industrial standard French colour coded insulated bootlace ferrule crimp terminals. These insulated bootlace ferrule crimp terminals are made from oxygen free copper which is both robust and highly conductive with excellent mechanical and electrical characteristics. The terminals are then electroplated with tin and treated by a special process developed by JST. This method ensures that there is maximum adhesion of the electroplating, reduces electrical resistance and increases resistance to corrosion. The insulation of these bootlace crimp ferrules is made from polypropylene which has excellent flame resistance and insulation properties. These insulated bootlace crimp ferrules are available in various wire sizes.

JST Bootlace Ferrules