Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

JST, GTR Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.2mm Pin Diameter, 0.75mm² Wire Size, White

RS Stock No.: 122-5201Brand: JSTManufacturers Part No.: GTR0.75-8
brand-logo
View all in Bootlace Ferrules

Technical Document

Specifications

Brand

JST

Maximum Wire Size mm²

0.75mm²

Maximum Wire Size (mm²)

0.75mm²

Pin Diameter

1.2mm

Insulation Material

PP

Number of Entries

1

Colour

White

Pin Length

8mm

Insulation

Insulated

Maximum Wire Size AWG

18AWG

Maximum Wire Size (AWG)

18AWG

Overall Length

14mm

Series

GTR

Product details

JST German Colour-Coded Insulated Bootlace Ferrule Crimp Terminals

A range of industrial standard German colour coded insulated bootlace ferrule crimp terminals. These insulated bootlace ferrule crimp terminals are made from oxygen free copper which is both robust and highly conductive with excellent mechanical and electrical characteristics. The terminals are then electroplated with tin and treated by a special process developed by JST. This method ensures that there is maximum adhesion of the electroplating, reduces electrical resistance and increases resistance to corrosion. The insulation of these bootlace crimp ferrules is made from polypropylene which has excellent flame resistance and insulation properties. These insulated bootlace crimp ferrules are available in various wire sizes.

JST Bootlace Ferrules

Stock information temporarily unavailable.

AED 36.75

AED 0.368 Each (In a Bag of 100) (ex VAT)

AED 38.59

AED 0.386 Each (In a Bag of 100) (inc. VAT)

JST, GTR Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.2mm Pin Diameter, 0.75mm² Wire Size, White

AED 36.75

AED 0.368 Each (In a Bag of 100) (ex VAT)

AED 38.59

AED 0.386 Each (In a Bag of 100) (inc. VAT)

JST, GTR Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.2mm Pin Diameter, 0.75mm² Wire Size, White
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
100 - 100AED 0.368AED 36.75
200 - 200AED 0.368AED 36.75
300+AED 0.368AED 36.75

Technical Document

Specifications

Brand

JST

Maximum Wire Size mm²

0.75mm²

Maximum Wire Size (mm²)

0.75mm²

Pin Diameter

1.2mm

Insulation Material

PP

Number of Entries

1

Colour

White

Pin Length

8mm

Insulation

Insulated

Maximum Wire Size AWG

18AWG

Maximum Wire Size (AWG)

18AWG

Overall Length

14mm

Series

GTR

Product details

JST German Colour-Coded Insulated Bootlace Ferrule Crimp Terminals

A range of industrial standard German colour coded insulated bootlace ferrule crimp terminals. These insulated bootlace ferrule crimp terminals are made from oxygen free copper which is both robust and highly conductive with excellent mechanical and electrical characteristics. The terminals are then electroplated with tin and treated by a special process developed by JST. This method ensures that there is maximum adhesion of the electroplating, reduces electrical resistance and increases resistance to corrosion. The insulation of these bootlace crimp ferrules is made from polypropylene which has excellent flame resistance and insulation properties. These insulated bootlace crimp ferrules are available in various wire sizes.

JST Bootlace Ferrules