Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

JST, HLP Male Connector Housing, 3.96mm Pitch, 4 Way, 2 Row

RS Stock No.: 820-1040Brand: JSTManufacturers Part No.: HLP-04V
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Brand

JST

Number Of Contacts

4

Number Of Rows

2

Pitch

3.96mm

Gender

Male

Mounting Type

Cable Mount

Series

HLP

For Use With

HL Series Crimp Style Wire-to-Wire Connector

Body Orientation

Straight

Length

9.16mm

Width

14.2mm

Housing Material

Polyamide

Product details

HL Series Connector Housings and Retainers

The HL Plug Housing holds the Socket contact stock number 820-1084 .
The HL Receptacle Housing holds the Pin contact stock number 688-1123 and has the Panel Mounting features.
The HL Retainers provide positional assurance of the contacts within both male and female the housings.

3.96mm JST HL Series

The HL Wire-to-Wire and Wire-to-Board Connector range from JST features: a contact with a low insertion force , housing lance, inner-housing lock, secondary retainers and a panel lock construction.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 6.82

AED 1.365 Each (In a Pack of 5) (ex VAT)

AED 7.16

AED 1.433 Each (In a Pack of 5) (inc. VAT)

JST, HLP Male Connector Housing, 3.96mm Pitch, 4 Way, 2 Row
Select packaging type

AED 6.82

AED 1.365 Each (In a Pack of 5) (ex VAT)

AED 7.16

AED 1.433 Each (In a Pack of 5) (inc. VAT)

JST, HLP Male Connector Housing, 3.96mm Pitch, 4 Way, 2 Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 120AED 1.365AED 6.82
125 - 495AED 0.788AED 3.94
500 - 1245AED 0.788AED 3.94
1250 - 2495AED 0.735AED 3.68
2500+AED 0.735AED 3.68

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

JST

Number Of Contacts

4

Number Of Rows

2

Pitch

3.96mm

Gender

Male

Mounting Type

Cable Mount

Series

HLP

For Use With

HL Series Crimp Style Wire-to-Wire Connector

Body Orientation

Straight

Length

9.16mm

Width

14.2mm

Housing Material

Polyamide

Product details

HL Series Connector Housings and Retainers

The HL Plug Housing holds the Socket contact stock number 820-1084 .
The HL Receptacle Housing holds the Pin contact stock number 688-1123 and has the Panel Mounting features.
The HL Retainers provide positional assurance of the contacts within both male and female the housings.

3.96mm JST HL Series

The HL Wire-to-Wire and Wire-to-Board Connector range from JST features: a contact with a low insertion force , housing lance, inner-housing lock, secondary retainers and a panel lock construction.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more