Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

JST LNDDF Insulated Female Spade Connector, Receptacle, 2.79 x 0.8mm Tab Size, 0.25mm² to 1.65mm²

RS Stock No.: 838-8241Brand: JSTManufacturers Part No.: LNDDF1.25-110T-8
brand-logo
View all in Spade Connectors

Technical Document

Specifications

Brand

JST

Type

Receptacle

Series

LNDDF

Minimum Wire Size mm²

0.25mm²

Gender

Female

Minimum Wire Size (mm²)

0.25mm²

Maximum Wire Size mm²

1.65mm²

Maximum Wire Size (mm²)

1.65mm²

Tab Size

2.79 x 0.8mm

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Maximum Wire Size (AWG)

16AWG

Minimum Wire Size (AWG)

22AWG

Termination Method

Crimp

Contact Material

Copper

Contact Plating

Tin

Insulation Material

Nylon

Product details

JST Series Insulated Crimp Receptacle Terminals

A range of insulated crimp receptacle terminals with a copper sleeve and vinyl insulation. These crimp receptacle terminals are available for use with a variety tab sizes including .110, .187, .250 and .375 and a range of wire sizes from 26 to 10 AWG

JST Insulated Crimp Terminals

Stock information temporarily unavailable.

AED 74.68

AED 1.494 Each (In a Pack of 50) (ex VAT)

AED 78.41

AED 1.569 Each (In a Pack of 50) (inc. VAT)

JST LNDDF Insulated Female Spade Connector, Receptacle, 2.79 x 0.8mm Tab Size, 0.25mm² to 1.65mm²
Select packaging type

AED 74.68

AED 1.494 Each (In a Pack of 50) (ex VAT)

AED 78.41

AED 1.569 Each (In a Pack of 50) (inc. VAT)

JST LNDDF Insulated Female Spade Connector, Receptacle, 2.79 x 0.8mm Tab Size, 0.25mm² to 1.65mm²
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 200AED 1.494AED 74.68
250 - 450AED 1.288AED 64.38
500+AED 1.184AED 59.22

Technical Document

Specifications

Brand

JST

Type

Receptacle

Series

LNDDF

Minimum Wire Size mm²

0.25mm²

Gender

Female

Minimum Wire Size (mm²)

0.25mm²

Maximum Wire Size mm²

1.65mm²

Maximum Wire Size (mm²)

1.65mm²

Tab Size

2.79 x 0.8mm

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Maximum Wire Size (AWG)

16AWG

Minimum Wire Size (AWG)

22AWG

Termination Method

Crimp

Contact Material

Copper

Contact Plating

Tin

Insulation Material

Nylon

Product details

JST Series Insulated Crimp Receptacle Terminals

A range of insulated crimp receptacle terminals with a copper sleeve and vinyl insulation. These crimp receptacle terminals are available for use with a variety tab sizes including .110, .187, .250 and .375 and a range of wire sizes from 26 to 10 AWG

JST Insulated Crimp Terminals