JST, LRB Uninsulated Ring Terminal, M3 Stud Size, 1mm² to 2.5mm² Wire Size

RS Stock No.: 166-7416Brand: JSTManufacturers Part No.: LRB-2.5T-M3
brand-logo
View all in Ring Terminals

Technical Document

Specifications

Brand

JST

Series

LRB

Insulation

Uninsulated

Inner Ring Diameter

3.2mm

Outer Ring Diameter

8mm

Minimum Wire Size mm²

1mm²

Maximum Wire Size mm²

2.5mm²

Maximum Wire Size (mm²)

2.5mm²

Minimum Wire Size (mm²)

1mm²

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

14AWG

Maximum Wire Size (AWG)

14AWG

Minimum Wire Size (AWG)

18AWG

Stud Size

M3

Contact Plating

Tin

Contact Material

Brass

Thickness

0.6mm

Overall Length

21mm

Country of Origin

Belgium

Product details

LRB Series Crimp Terminal

The JST Uninsulated tin plated Crimp Terminals are manufactured from brass with a quality in mind to ensure a long life service.

JST Terminals

Stock information temporarily unavailable.

AED 262.50

AED 0.525 Each (In a Bag of 500) (ex VAT)

AED 275.62

AED 0.551 Each (In a Bag of 500) (inc. VAT)

JST, LRB Uninsulated Ring Terminal, M3 Stud Size, 1mm² to 2.5mm² Wire Size

AED 262.50

AED 0.525 Each (In a Bag of 500) (ex VAT)

AED 275.62

AED 0.551 Each (In a Bag of 500) (inc. VAT)

JST, LRB Uninsulated Ring Terminal, M3 Stud Size, 1mm² to 2.5mm² Wire Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
500 - 2000AED 0.525AED 262.50
2500 - 4500AED 0.472AED 236.25
5000 - 9500AED 0.42AED 210.00
10000+AED 0.368AED 183.75

Technical Document

Specifications

Brand

JST

Series

LRB

Insulation

Uninsulated

Inner Ring Diameter

3.2mm

Outer Ring Diameter

8mm

Minimum Wire Size mm²

1mm²

Maximum Wire Size mm²

2.5mm²

Maximum Wire Size (mm²)

2.5mm²

Minimum Wire Size (mm²)

1mm²

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

14AWG

Maximum Wire Size (AWG)

14AWG

Minimum Wire Size (AWG)

18AWG

Stud Size

M3

Contact Plating

Tin

Contact Material

Brass

Thickness

0.6mm

Overall Length

21mm

Country of Origin

Belgium

Product details

LRB Series Crimp Terminal

The JST Uninsulated tin plated Crimp Terminals are manufactured from brass with a quality in mind to ensure a long life service.

JST Terminals