Technical Document
Specifications
Brand
JSTSplice Type
Parallel
Wire Size
0.25 → 1.65 mm², 22 → 16 AWG
Overall Length
8mm
Diameter
3.3mm
Insulation
Uninsulated
Series
P
Product details
JST Uninsulated Parallel Splice Crimp Terminals
Non-insulated parallel splice crimp terminal made from oxygen free copper.
JST Terminals
AED 47.25
AED 0.472 Each (In a Pack of 100) (ex VAT)
AED 49.61
AED 0.496 Each (In a Pack of 100) (inc. VAT)
Standard
100
AED 47.25
AED 0.472 Each (In a Pack of 100) (ex VAT)
AED 49.61
AED 0.496 Each (In a Pack of 100) (inc. VAT)
Standard
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 100 | AED 0.472 | AED 47.25 |
200 - 300 | AED 0.42 | AED 42.00 |
400 - 500 | AED 0.42 | AED 42.00 |
600 - 700 | AED 0.42 | AED 42.00 |
800+ | AED 0.368 | AED 36.75 |
Technical Document
Specifications
Brand
JSTSplice Type
Parallel
Wire Size
0.25 → 1.65 mm², 22 → 16 AWG
Overall Length
8mm
Diameter
3.3mm
Insulation
Uninsulated
Series
P
Product details
JST Uninsulated Parallel Splice Crimp Terminals
Non-insulated parallel splice crimp terminal made from oxygen free copper.