Technical Document
Specifications
Brand
JSTNumber Of Contacts
3
Number Of Rows
1
Pitch
2mm
Gender
Female
Mounting Type
Cable Mount
Series
PA
For Use With
PAL Connectors
Body Orientation
Straight
Length
11.4mm
Width
6.3mm
Housing Material
Nylon
Country of Origin
Japan
AED 21.00
AED 0.42 Each (In a Bag of 50) (ex VAT)
AED 22.05
AED 0.441 Each (In a Bag of 50) (inc. VAT)
Standard
50
AED 21.00
AED 0.42 Each (In a Bag of 50) (ex VAT)
AED 22.05
AED 0.441 Each (In a Bag of 50) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
50 - 450 | AED 0.42 | AED 21.00 |
500 - 2450 | AED 0.42 | AED 21.00 |
2500 - 4950 | AED 0.42 | AED 21.00 |
5000 - 12450 | AED 0.368 | AED 18.38 |
12500+ | AED 0.368 | AED 18.38 |
Technical Document
Specifications
Brand
JSTNumber Of Contacts
3
Number Of Rows
1
Pitch
2mm
Gender
Female
Mounting Type
Cable Mount
Series
PA
For Use With
PAL Connectors
Body Orientation
Straight
Length
11.4mm
Width
6.3mm
Housing Material
Nylon
Country of Origin
Japan