Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

JST, PA Female Crimp Connector Housing, 2mm Pitch, 5 Way, 1 Row

RS Stock No.: 163-0360Brand: JSTManufacturers Part No.: PALR-05VFDistrelec Article No.: 30424036
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Brand

JST

Number Of Contacts

5

Number Of Rows

1

Pitch

2mm

Gender

Female

Mounting Type

Cable Mount

Series

PA

For Use With

PAL Connectors

Body Orientation

Straight

Length

15.4mm

Width

6.3mm

Housing Material

Nylon

Distrelec Product Id

30424036

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 25.75

AED 0.515 Each (In a Bag of 50) (ex VAT)

AED 27.04

AED 0.541 Each (In a Bag of 50) (inc. VAT)

JST, PA Female Crimp Connector Housing, 2mm Pitch, 5 Way, 1 Row
Select packaging type

AED 25.75

AED 0.515 Each (In a Bag of 50) (ex VAT)

AED 27.04

AED 0.541 Each (In a Bag of 50) (inc. VAT)

JST, PA Female Crimp Connector Housing, 2mm Pitch, 5 Way, 1 Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
50 - 450AED 0.515AED 25.75
500 - 2450AED 0.515AED 25.75
2500 - 4950AED 0.464AED 23.18
5000 - 12450AED 0.464AED 23.18
12500+AED 0.464AED 23.18

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

JST

Number Of Contacts

5

Number Of Rows

1

Pitch

2mm

Gender

Female

Mounting Type

Cable Mount

Series

PA

For Use With

PAL Connectors

Body Orientation

Straight

Length

15.4mm

Width

6.3mm

Housing Material

Nylon

Distrelec Product Id

30424036

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more