Technical Document
Specifications
Brand
JSTSeries
PA
Pitch
2.0mm
Number Of Contacts
3
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Solder
Contact Plating
Tin
Contact Material
Copper Alloy
Current Rating
3.0A
Voltage Rating
250.0 V
Product details
Side Entry Headers
For suitable housings see stock number 476-6760 typical
2.0 mm JST PA Range
The PA interconnection system on a 2.0mm pitch provides a secure wire to board connection with additional locking device feature. The thumb depress mechanism prevents accidental disconnection during assembly or as a result of vibration. Suitable for a wide range of applications where a secure anti-vibration connection is required.
AED 24.68
AED 2.468 Each (In a Pack of 10) (ex VAT)
AED 25.91
AED 2.591 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 24.68
AED 2.468 Each (In a Pack of 10) (ex VAT)
AED 25.91
AED 2.591 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 2.468 | AED 24.68 |
50 - 240 | AED 2.31 | AED 23.10 |
250 - 490 | AED 1.68 | AED 16.80 |
500 - 990 | AED 1.628 | AED 16.28 |
1000+ | AED 1.522 | AED 15.22 |
Technical Document
Specifications
Brand
JSTSeries
PA
Pitch
2.0mm
Number Of Contacts
3
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Solder
Contact Plating
Tin
Contact Material
Copper Alloy
Current Rating
3.0A
Voltage Rating
250.0 V
Product details
Side Entry Headers
For suitable housings see stock number 476-6760 typical
2.0 mm JST PA Range
The PA interconnection system on a 2.0mm pitch provides a secure wire to board connection with additional locking device feature. The thumb depress mechanism prevents accidental disconnection during assembly or as a result of vibration. Suitable for a wide range of applications where a secure anti-vibration connection is required.