Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

JST JFA J300 Series Right Angle Through Hole PCB Header, 4 Contact(s), 5.08mm Pitch, 1 Row(s), Shrouded

RS Stock No.: 172-5116Brand: JSTManufacturers Part No.: S04B-F32SK-GGYR
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

JST

Series

JFA J300

Pitch

5.08mm

Number Of Contacts

4

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Copper Alloy

Contact Plating

Gold

Current Rating

10.5A

Voltage Rating

600.0 V

Country of Origin

Japan

Product details

J300 Series/J320 Headers

These J300 Series/J320 5.08mm pitch PCB headers mate with J-FAT spring terminal connectors, stock number 707-8984 typical.
The JST J300/J320 series Connectors are available in both wire-to-board and wire-to-wire connection. The J300 Connectors feature a double-spring construction consisting of the main spring and a contact pressure adjustment spring.

Features & Benefits

• Double spring construction
• Housing lances
• Secure locking method
• Both contact and application tools have identification marks to prevent incorrect combinations

Polarization is achieved by selecting corresponding Key Codes X or Y as shown in the manufacturers part number (e.g. ****-*****-**Y* )
Wire sizes are 14-28 AWG

Standards

UL 94V-0

JST Factory Automation

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 894.60

AED 7.455 Each (In a Box of 120) (ex VAT)

AED 939.33

AED 7.828 Each (In a Box of 120) (inc. VAT)

JST JFA J300 Series Right Angle Through Hole PCB Header, 4 Contact(s), 5.08mm Pitch, 1 Row(s), Shrouded

AED 894.60

AED 7.455 Each (In a Box of 120) (ex VAT)

AED 939.33

AED 7.828 Each (In a Box of 120) (inc. VAT)

JST JFA J300 Series Right Angle Through Hole PCB Header, 4 Contact(s), 5.08mm Pitch, 1 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

JST

Series

JFA J300

Pitch

5.08mm

Number Of Contacts

4

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Copper Alloy

Contact Plating

Gold

Current Rating

10.5A

Voltage Rating

600.0 V

Country of Origin

Japan

Product details

J300 Series/J320 Headers

These J300 Series/J320 5.08mm pitch PCB headers mate with J-FAT spring terminal connectors, stock number 707-8984 typical.
The JST J300/J320 series Connectors are available in both wire-to-board and wire-to-wire connection. The J300 Connectors feature a double-spring construction consisting of the main spring and a contact pressure adjustment spring.

Features & Benefits

• Double spring construction
• Housing lances
• Secure locking method
• Both contact and application tools have identification marks to prevent incorrect combinations

Polarization is achieved by selecting corresponding Key Codes X or Y as shown in the manufacturers part number (e.g. ****-*****-**Y* )
Wire sizes are 14-28 AWG

Standards

UL 94V-0

JST Factory Automation

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more