Technical Document
Specifications
Brand
JSTSeries
JWPS
Pitch
4.0mm
Number Of Contacts
4
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Copper Alloy
Current Rating
4.0A
Voltage Rating
300.0 V
Product details
JST 4.0mm JWPS Waterproof IP67 PCB Header Connectors
JWPS Series 4.0mm pitch IP67 waterproof PCB header connectors ideal for use in applications where there is extreme moisture or submersion. These JWPS series 4.0mm IP67 PCB header connectors feature a silicon rubber sealing ring on the mating side which offers protection against moisture, dirt and scratches and a solid rubber seal for the wire side sealing. Keying and colour coding on these JWPS waterproof PCB header connectors help facilitate accurate mating. Typical applications for these JWPS Series 4mm waterproof PCB headers include automotive, photovoltaics and underwater applications such as cameras.
Stock number 906-0127 is a 4 way PCB header with Z keying
Stock number 906-0121 is a 4 way PCB header with X keying
These JWPS Series 4.0mm shrouded PCB headers mate with the JST 4.0mm JWPS waterproof receptacle housings.
JST 4.0mm JWPS Waterproof Wire to Wire and Wire to Board Connectors
AED 41.79
AED 20.895 Each (In a Pack of 2) (ex VAT)
AED 43.88
AED 21.94 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 41.79
AED 20.895 Each (In a Pack of 2) (ex VAT)
AED 43.88
AED 21.94 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 20.895 | AED 41.79 |
10 - 18 | AED 17.798 | AED 35.60 |
20 - 48 | AED 15.698 | AED 31.40 |
50 - 98 | AED 13.545 | AED 27.09 |
100+ | AED 12.60 | AED 25.20 |
Technical Document
Specifications
Brand
JSTSeries
JWPS
Pitch
4.0mm
Number Of Contacts
4
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Copper Alloy
Current Rating
4.0A
Voltage Rating
300.0 V
Product details
JST 4.0mm JWPS Waterproof IP67 PCB Header Connectors
JWPS Series 4.0mm pitch IP67 waterproof PCB header connectors ideal for use in applications where there is extreme moisture or submersion. These JWPS series 4.0mm IP67 PCB header connectors feature a silicon rubber sealing ring on the mating side which offers protection against moisture, dirt and scratches and a solid rubber seal for the wire side sealing. Keying and colour coding on these JWPS waterproof PCB header connectors help facilitate accurate mating. Typical applications for these JWPS Series 4mm waterproof PCB headers include automotive, photovoltaics and underwater applications such as cameras.
Stock number 906-0127 is a 4 way PCB header with Z keying
Stock number 906-0121 is a 4 way PCB header with X keying
These JWPS Series 4.0mm shrouded PCB headers mate with the JST 4.0mm JWPS waterproof receptacle housings.