Technical Document
Specifications
Brand
JSTSeries
JFA J300
Pitch
5.08mm
Number Of Contacts
6
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Copper Alloy
Current Rating
10.5A
Voltage Rating
600.0 V
Country of Origin
Japan
Product details
J300 Series/J320 Headers
These J300 Series/J320 5.08mm pitch PCB headers mate with J-FAT spring terminal connectors, stock number 707-8984 typical.
The JST J300/J320 series Connectors are available in both wire-to-board and wire-to-wire connection. The J300 Connectors feature a double-spring construction consisting of the main spring and a contact pressure adjustment spring.
Features & Benefits
• Double spring construction
• Housing lances
• Secure locking method
• Both contact and application tools have identification marks to prevent incorrect combinations
Polarization is achieved by selecting corresponding Key Codes X or Y as shown in the manufacturers part number (e.g. ****-*****-**Y* )
Wire sizes are 14-28 AWG
Standards
UL 94V-0
JST Factory Automation
AED 770.18
AED 8.558 Each (In a Box of 90) (ex VAT)
AED 808.69
AED 8.986 Each (In a Box of 90) (inc. VAT)
90
AED 770.18
AED 8.558 Each (In a Box of 90) (ex VAT)
AED 808.69
AED 8.986 Each (In a Box of 90) (inc. VAT)
90
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
JSTSeries
JFA J300
Pitch
5.08mm
Number Of Contacts
6
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Copper Alloy
Current Rating
10.5A
Voltage Rating
600.0 V
Country of Origin
Japan
Product details
J300 Series/J320 Headers
These J300 Series/J320 5.08mm pitch PCB headers mate with J-FAT spring terminal connectors, stock number 707-8984 typical.
The JST J300/J320 series Connectors are available in both wire-to-board and wire-to-wire connection. The J300 Connectors feature a double-spring construction consisting of the main spring and a contact pressure adjustment spring.
Features & Benefits
• Double spring construction
• Housing lances
• Secure locking method
• Both contact and application tools have identification marks to prevent incorrect combinations
Polarization is achieved by selecting corresponding Key Codes X or Y as shown in the manufacturers part number (e.g. ****-*****-**Y* )
Wire sizes are 14-28 AWG
Standards
UL 94V-0