JST PH Series Right Angle Surface Mount PCB Header, 12 Contact(s), 2.0mm Pitch, Shrouded

RS Stock No.: 175-4914Brand: JSTManufacturers Part No.: S12B-PH-SM4-TB (LF)(SN)
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

JST

Series

PH

Pitch

2.0mm

Number Of Contacts

12

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 23.36

AED 4.672 Each (In a Pack of 5) (ex VAT)

AED 24.53

AED 4.906 Each (In a Pack of 5) (inc. VAT)

JST PH Series Right Angle Surface Mount PCB Header, 12 Contact(s), 2.0mm Pitch, Shrouded

AED 23.36

AED 4.672 Each (In a Pack of 5) (ex VAT)

AED 24.53

AED 4.906 Each (In a Pack of 5) (inc. VAT)

JST PH Series Right Angle Surface Mount PCB Header, 12 Contact(s), 2.0mm Pitch, Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 20AED 4.672AED 23.36
25 - 45AED 4.20AED 21.00
50 - 120AED 3.832AED 19.16
125 - 245AED 3.57AED 17.85
250+AED 3.36AED 16.80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

JST

Series

PH

Pitch

2.0mm

Number Of Contacts

12

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more