Technical Document
Specifications
Brand
JSTSeries
PUD
Pitch
2.0mm
Number Of Contacts
14
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Copper Alloy
Current Rating
3.0A
Voltage Rating
250.0 V
Country of Origin
Japan
Product details
JST 2.0mm PUD Series PCB Header Connectors
PUD Series 2.0mm pitch wire-to-board PCB header connectors with a low insertion force and a compact high density double row design for a stable contact performance in high vibration environments. These PUD 2.0mm PCB header connectors feature a locking mechanism which produces an audible click when the header and socket are mated and are available as through hole mounting with a vertical mounting orientation with or without a PCB locating boss (BxxB-PUDSS = without boss, BxxB-PUDSS-1 = with boss) or a right angle mounting orientation with a mounting boss. SMT versions are also available.
JST 2.00mm PUD Series Wire-to-Board Connectors
AED 44.62
AED 4.462 Each (In a Pack of 10) (ex VAT)
AED 46.85
AED 4.685 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 44.62
AED 4.462 Each (In a Pack of 10) (ex VAT)
AED 46.85
AED 4.685 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 20 | AED 4.462 | AED 44.62 |
30 - 90 | AED 4.305 | AED 43.05 |
100 - 240 | AED 3.465 | AED 34.65 |
250 - 490 | AED 3.308 | AED 33.08 |
500+ | AED 2.992 | AED 29.92 |
Technical Document
Specifications
Brand
JSTSeries
PUD
Pitch
2.0mm
Number Of Contacts
14
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Copper Alloy
Current Rating
3.0A
Voltage Rating
250.0 V
Country of Origin
Japan
Product details
JST 2.0mm PUD Series PCB Header Connectors
PUD Series 2.0mm pitch wire-to-board PCB header connectors with a low insertion force and a compact high density double row design for a stable contact performance in high vibration environments. These PUD 2.0mm PCB header connectors feature a locking mechanism which produces an audible click when the header and socket are mated and are available as through hole mounting with a vertical mounting orientation with or without a PCB locating boss (BxxB-PUDSS = without boss, BxxB-PUDSS-1 = with boss) or a right angle mounting orientation with a mounting boss. SMT versions are also available.